55µF Power Film Capacitors:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,640 $ 10+ 20,060 $ 25+ 19,420 $ 50+ 18,800 $ 100+ 18,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 27,320 $ 10+ 23,630 $ 25+ 22,730 $ 50+ 21,810 $ 100+ 20,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | 33.9A | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,400 $ 10+ 11,400 $ 25+ 11,400 $ 50+ 11,400 $ 100+ 11,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 26.4A | 0.004ohm | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 27,460 $ 10+ 19,890 $ 25+ 18,910 $ 50+ 17,940 $ 100+ 16,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 11V/µs | 595A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 25,760 $ 10+ 18,270 $ 25+ 18,140 $ 50+ 18,020 $ 100+ 17,890 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,990 $ 10+ 10,990 $ 25+ 10,990 $ 50+ 10,990 $ 100+ 10,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0045ohm | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 31,930 $ 10+ 22,830 $ 25+ 22,490 $ 50+ 22,160 $ 100+ 21,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 31,930 $ 10+ 22,830 $ 25+ 22,490 $ 50+ 22,160 $ 100+ 21,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 21,130 $ 10+ 14,600 $ 25+ 14,460 $ 50+ 14,320 $ 100+ 14,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 33,200 $ 5+ 28,600 $ 10+ 23,980 $ 25+ 23,970 $ 50+ 23,970 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 20V/µs | 1.1kA | 35.8A | 0.0028ohm | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 26,160 $ 10+ 23,260 $ 25+ 22,110 $ 50+ 20,940 $ 100+ 19,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15V/µs | 825A | 32.5A | 0.0033ohm | 57.5mm | 45mm | 56mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 22,970 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 16A | 0.016ohm | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 100+ 19,850 $ 250+ 19,340 $ 500+ 18,820 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 25+ 16,030 $ 50+ 14,960 $ 100+ 13,330 $ 250+ 12,750 $ 500+ 11,930 $ | Min : 27 / Mult : 27 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | 52.5mm | 6V/µs | 319A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 21,300 $ 25+ 20,260 $ 50+ 19,200 $ 100+ 18,160 $ 250+ 17,100 $ | Min : 18 / Mult : 18 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 55µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 797.5A | 14A | 0.0039ohm | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 10+ 16,130 $ 25+ 15,980 $ 50+ 15,820 $ 100+ 15,660 $ 250+ 15,500 $ | Min : 23 / Mult : 23 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 485A | 26.4A | 0.0036ohm | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,280 $ 10+ 19,440 $ 25+ 19,100 $ 50+ 18,760 $ 100+ 18,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 0.0045ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,280 $ 10+ 19,450 $ 25+ 19,440 $ 50+ 19,420 $ 100+ 19,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 0.0045ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 25,760 $ 10+ 17,890 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 34,560 $ 10+ 24,770 $ 25+ 24,330 $ 50+ 23,880 $ 100+ 23,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 31,250 $ 10+ 24,580 $ 25+ 24,570 $ 50+ 24,570 $ 100+ 24,570 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | - | 14.5V/µs | 797.5A | 23.5A | 0.0033ohm | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 1+ 25,840 $ 10+ 19,210 $ 25+ 19,140 $ 50+ 19,070 $ 100+ 19,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.0036ohm | 57.5mm | 35mm | 50mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 |