5600pF Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,455 $ 25+ 0,442 $ 50+ 0,431 $ 100+ 0,419 $ 500+ 0,358 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,601 $ 25+ 0,586 $ 50+ 0,572 $ 100+ 0,556 $ 500+ 0,455 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 2kV | 5600pF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 53A | 1.59A | 0.1421ohm | 18mm | 6mm | 12mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | R75H | AEC-Q200 | |||||
Each | 10+ 0,455 $ 25+ 0,442 $ 50+ 0,431 $ 100+ 0,419 $ 500+ 0,384 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | High Frequency | - | Through Hole | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.53A | 0.1421ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 8,860 $ 10+ 6,770 $ 25+ 6,360 $ 50+ 5,930 $ 100+ 5,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | Pulse | - | Through Hole | - | 900V | - | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | 26mm | 7mm | 16.5mm | - | MMKP383 Series | 55°C | 105°C | - | - | - | |||||