60µF Power Film Capacitors:

26 produit(s) trouvé(s)
Trouvez une vaste gamme de 60µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 2.2µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Icel By Nichicon, Epcos & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
69AH7808

RoHS

Date/Lot Code

Each
1+
37,940 $
10+
27,210 $
25+
26,730 $
50+
26,250 $
100+
25,760 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
77AH4587

RoHS

Each
1+
42,230 $
50+
38,980 $
100+
36,340 $
250+
34,280 $
500+
32,520 $
Min : 1 / Mult : 1
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
-40°C
85°C
-
76AJ3835

RoHS

Each
1+
53,550 $
Min : 1 / Mult : 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
38AJ1375

RoHS

Date/Lot Code

Each
1+
11,770 $
10+
11,770 $
25+
11,770 $
50+
11,770 $
100+
11,770 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
85AC1682

RoHS

Each
1+
88,870 $
Min : 1 / Mult : 1
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
28mm
20V/µs
-
30A
3800µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
56AJ0257

RoHS

Date/Lot Code

Each
1+
10,490 $
10+
10,490 $
25+
10,490 $
50+
10,490 $
100+
10,490 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8344

RoHS

Date/Lot Code

Each
1+
22,450 $
10+
15,600 $
25+
15,450 $
50+
15,310 $
100+
15,160 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7700

RoHS

Each
1+
24,820 $
10+
23,810 $
25+
22,490 $
50+
20,350 $
100+
19,330 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
-
57.5mm
38mm
57.5mm
-
B32778Z Series
-40°C
105°C
-
72AK6646

RoHS

Date/Lot Code

Each
1+
34,990 $
10+
25,080 $
25+
24,720 $
50+
24,360 $
100+
24,000 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7685

RoHS

Each
1+
20,600 $
10+
19,770 $
25+
18,670 $
50+
16,890 $
100+
16,040 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
47AK6247

RoHS

Date/Lot Code

Each
1+
21,390 $
5+
21,390 $
10+
21,390 $
25+
21,390 $
50+
21,390 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
67AK0728

RoHS

Each
1+
103,990 $
5+
98,180 $
10+
92,360 $
25+
90,070 $
50+
87,800 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
24AM0387

RoHS

Date/Lot Code

Each
1+
65,490 $
10+
57,230 $
25+
56,630 $
50+
56,040 $
100+
55,440 $
Plus de tarifs
Min : 1 / Mult : 1
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
72AK6645

RoHS

Date/Lot Code

Each
1+
34,990 $
10+
25,080 $
25+
24,720 $
50+
24,360 $
100+
24,000 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
15AJ2538

RoHS

Date/Lot Code

Each
1+
35,440 $
5+
33,820 $
10+
32,950 $
25+
31,840 $
50+
31,030 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
105°C
-
80AH3752

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
60µF
± 10%
DC Link
Through Hole
285V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
14.5V/µs
870A
14A
0.0037ohm
-
57.5mm
35mm
57.5mm
-
MHBS Series
-40°C
85°C
-
80AH3794

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
315V
800V
GRADE II (Test Condition A)
PC Pin
-
16.5V/µs
990A
25.5A
0.003ohm
-
57.5mm
38mm
57.5mm
-
MHBS Series
-40°C
85°C
-
05X8269

RoHS

Each
100+
23,370 $
Min : 100 / Mult : 100
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.26kA
16.5A
0.0039ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
59AC8741

RoHS

Each
10+
23,080 $
25+
21,840 $
50+
19,770 $
100+
18,730 $
250+
18,250 $
Plus de tarifs
Min : 23 / Mult : 23
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
9V/µs
530A
27.5A
0.0033ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7748

RoHS

Date/Lot Code

Each
1+
20,840 $
10+
20,600 $
25+
20,380 $
50+
20,150 $
100+
19,920 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
63W2170

RoHS

Date/Lot Code

Each
1+
39,610 $
10+
28,230 $
25+
27,930 $
50+
27,620 $
100+
27,330 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7747

RoHS

Date/Lot Code

Each
1+
26,570 $
10+
18,820 $
25+
18,710 $
50+
18,600 $
100+
18,490 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7745

RoHS

Date/Lot Code

Each
1+
28,790 $
10+
21,010 $
25+
20,660 $
50+
20,300 $
100+
19,950 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
64AK7441

RoHS

Date/Lot Code

Each
1+
26,710 $
10+
21,310 $
25+
20,170 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
-
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
86AK8533

RoHS

Date/Lot Code

Each
1+
31,270 $
10+
23,770 $
25+
22,560 $
50+
21,340 $
100+
20,110 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK