65µF Power Film Capacitors:
20 produit(s) trouvé(s)Trouvez une vaste gamme de 65µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 15µF & 0.47µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, Multicomp Pro, Epcos & Eaton Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,680 $ 10+ 19,640 $ 25+ 19,480 $ 50+ 19,300 $ 100+ 19,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | 17V/µs | 1.105kA | 37A | 0.0026ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 115,500 $ 25+ 111,290 $ 50+ 108,960 $ 100+ 106,160 $ 250+ 103,350 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | - | 84A | - | 85mm | - | - | - | - | - | -40°C | 105°C | - | ||||
MULTICOMP PRO | Each | 1+ 195,580 $ 10+ 182,660 $ 25+ 171,600 $ 50+ 166,060 $ 100+ 160,520 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | - | - | Terminal Block | - | - | 2.3kA | 43A | 1300µohm | 110mm | - | - | 220mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 53,270 $ 25+ 49,650 $ 50+ 46,830 $ 100+ 45,620 $ 250+ 44,420 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 30V/µs | - | - | 4000µohm | 63.5mm | - | - | - | 20A | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 115,500 $ 25+ 111,290 $ 50+ 108,960 $ 100+ 106,160 $ 250+ 103,350 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | - | 84A | - | 85mm | - | - | - | - | - | -40°C | 105°C | - | ||||
MULTICOMP PRO | Each | 1+ 141,020 $ 25+ 135,030 $ 50+ 131,710 $ 100+ 127,720 $ 250+ 123,730 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | - | - | Terminal Block | - | - | 1.4kA | 43A | 1100µohm | 85mm | - | - | 220mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 28,990 $ 5+ 25,020 $ 10+ 21,060 $ 25+ 20,970 $ 50+ 20,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 11V/µs | 717A | 37A | 0.0026ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
03AM7686 RoHS | Each | 1+ 21,540 $ 10+ 20,660 $ 25+ 19,520 $ 50+ 17,660 $ 100+ 16,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | - | 25.5A | 3300µohm | - | 42mm | 33mm | 48mm | - | B32776YZ Series | -40°C | 105°C | - | ||||
Each | 1+ 37,060 $ 10+ 26,780 $ 25+ 26,390 $ 50+ 26,010 $ 100+ 25,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 37,060 $ 10+ 26,780 $ 25+ 26,390 $ 50+ 26,010 $ 100+ 25,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
87AK9856 RoHS | Each | 1+ 17,910 $ 10+ 12,280 $ 25+ 12,100 $ 50+ 11,930 $ 100+ 11,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | FE Series | -40°C | 125°C | - | ||||
Each | 1+ 20,940 $ 5+ 19,960 $ 10+ 18,050 $ 25+ 16,570 $ 50+ 15,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 28,180 $ 10+ 19,440 $ 25+ 19,240 $ 50+ 19,050 $ 100+ 18,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | 15V/µs | 975A | 33.5A | 0.0028ohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 30,150 $ 5+ 25,870 $ 10+ 21,590 $ 25+ 21,560 $ 50+ 21,540 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15V/µs | 975A | 37A | 0.0029ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 31,700 $ 10+ 22,700 $ 25+ 22,370 $ 50+ 22,040 $ 100+ 21,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 3600µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 27,750 $ 10+ 19,700 $ 25+ 19,600 $ 50+ 19,520 $ 100+ 19,440 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 28,500 $ 10+ 28,260 $ 25+ 28,030 $ 50+ 27,790 $ 100+ 27,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 27,750 $ 10+ 21,660 $ 25+ 21,650 $ 50+ 21,650 $ 100+ 21,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 21,690 $ 10+ 21,520 $ 25+ 21,350 $ 50+ 21,190 $ 100+ 21,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 3600µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,110 $ 10+ 14,110 $ 25+ 14,110 $ 50+ 14,110 $ 100+ 14,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 33.5A | 2800µohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |