7.5µF Power Film Capacitors:
14 produit(s) trouvé(s)Trouvez une vaste gamme de 7.5µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Cornell Dubilier & Jb Capacitors.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,650 $ 10+ 4,270 $ 25+ 4,200 $ 50+ 4,150 $ 100+ 4,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,020 $ 10+ 6,020 $ 25+ 5,690 $ 50+ 5,360 $ 100+ 5,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,840 $ 10+ 2,840 $ 25+ 2,840 $ 50+ 2,840 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 20V/µs | 150A | 10.9A | 0.0106ohm | - | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,360 $ 10+ 6,360 $ 25+ 6,360 $ 50+ 6,360 $ 100+ 6,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | - | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,240 $ | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 7.5µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | - | PC Pin | - | - | - | - | - | 20.5mm | 31mm | - | - | - | -55°C | 85°C | - | |||||
Each | 1+ 2,640 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 51V/µs | 380A | 8.7A | 0.009ohm | - | 41.5mm | 24mm | 44mm | 953B Series | -40°C | 85°C | - | |||||
Each | 1+ 1,450 $ 10+ 1,450 $ 25+ 1,450 $ 50+ 1,450 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 300A | 11.8A | 0.0091ohm | - | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,230 $ 10+ 1,230 $ 25+ 1,230 $ 50+ 1,230 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 225A | 7.6A | 0.0138ohm | - | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,749 $ 10+ 0,749 $ 25+ 0,749 $ 50+ 0,749 $ 100+ 0,749 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 488A | 10.9A | 0.0073ohm | - | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,980 $ 10+ 5,070 $ 25+ 5,070 $ 50+ 5,060 $ 100+ 5,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 225A | 7.6A | 0.0152ohm | - | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ 8,830 $ 250+ 8,510 $ 500+ 8,050 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 375A | 9.1A | 0.0118ohm | - | 41.5mm | 26.5mm | 41.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 50+ 5,080 $ 100+ 4,990 $ 500+ 4,830 $ 1000+ 4,650 $ | Min : 64 / Mult : 64 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 50+ 2,600 $ 100+ 2,550 $ 500+ 2,450 $ 1000+ 2,340 $ 2500+ 2,260 $ | Min : 80 / Mult : 80 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 145A | 10.9A | 0.0073ohm | - | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 100+ 3,700 $ 500+ 3,370 $ 1000+ 2,970 $ 2500+ 2,770 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 |