70µF Power Film Capacitors:
19 produit(s) trouvé(s)Trouvez une vaste gamme de 70µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, Multicomp Pro & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 30,780 $ 25+ 28,320 $ 50+ 26,410 $ 100+ 25,590 $ 250+ 24,770 $ | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 22V/µs | - | - | 6500µohm | 50.8mm | - | - | - | 13A | MP SD Series | -40°C | 85°C | - | |||||
Each | 1+ 17,730 $ 10+ 17,230 $ 25+ 14,470 $ 50+ 11,720 $ | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 76,350 $ 25+ 73,030 $ 50+ 71,180 $ 100+ 68,960 $ 250+ 66,760 $ | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ 27,750 $ 10+ 21,410 $ 25+ 21,170 $ 50+ 20,920 $ 100+ 20,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 2.1kA | 32.5A | 1800µohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 28,330 $ 10+ 22,050 $ 25+ 22,040 $ 50+ 22,040 $ 100+ 21,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ 38,870 $ 50+ 35,730 $ 100+ 33,160 $ 250+ 31,150 $ 500+ 29,440 $ | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 5600µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ 76,350 $ 25+ 73,030 $ 50+ 71,180 $ 100+ 68,960 $ 250+ 66,760 $ | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ 27,730 $ 10+ 22,540 $ 25+ 21,540 $ 50+ 20,520 $ 100+ 20,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 2.1kA | 29.1A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 72,300 $ | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Threaded Stud | 22.3mm | 20V/µs | 1.4kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ 15,660 $ 10+ 14,640 $ 25+ 14,230 $ 50+ 12,840 $ 100+ 12,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
09AN5056 RoHS | Each | 1+ 19,130 $ 10+ 18,340 $ 25+ 17,300 $ 50+ 15,600 $ 100+ 14,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 31.5A | 0.002ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5055 RoHS | Each | 1+ 18,460 $ 10+ 17,700 $ 25+ 16,700 $ 50+ 15,060 $ 100+ 14,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5054 RoHS | Each | 1+ 18,710 $ 10+ 17,940 $ 25+ 16,920 $ 50+ 15,270 $ 100+ 14,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 25,450 $ 10+ 22,130 $ 25+ 20,370 $ 50+ 18,590 $ 100+ 18,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 30V/µs | 2.1kA | 29.1A | 0.0021ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 34,530 $ 10+ 27,690 $ 25+ 26,090 $ 50+ 24,500 $ 100+ 23,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ 118,320 $ | Metallized PP | Can | 70µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 1400µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+ 22,610 $ 10+ 22,580 $ 25+ 22,560 $ 50+ 22,550 $ 100+ 22,520 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 28,180 $ 10+ 23,090 $ 25+ 22,060 $ 50+ 21,030 $ 100+ 20,410 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
87AK9861 RoHS | Each | 1+ 19,020 $ | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||