75µF Power Film Capacitors:
19 produit(s) trouvé(s)Trouvez une vaste gamme de 75µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.1µF & 0.01µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Icel By Nichicon, Wurth Elektronik & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,290 $ 10+ 20,350 $ 25+ 19,690 $ 50+ 19,020 $ 100+ 18,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 13,420 $ 100+ 11,250 $ 250+ 10,440 $ 500+ 9,820 $ 1000+ 9,320 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | 1.125kA | - | 3800µohm | - | 58mm | 35mm | 50mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+ 26,610 $ 10+ 21,020 $ 25+ 19,160 $ 50+ 17,280 $ 100+ 17,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 52.5mm | 6V/µs | 435A | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 31,220 $ 10+ 23,900 $ 25+ 23,050 $ 50+ 22,200 $ 100+ 21,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 600A | 31.8A | 0.0031ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 38,960 $ 10+ 37,440 $ 25+ 35,480 $ 50+ 32,160 $ 100+ 30,500 $ Plus de tarifs | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 43,190 $ 5+ 39,480 $ 10+ 32,360 $ 25+ 31,290 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 5500µohm | - | 57mm | 29.5mm | 43.5mm | 16A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+ 217,520 $ 5+ 210,420 $ 10+ 203,330 $ 25+ 196,240 $ | Metallized PP | Can | 75µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 60A | 0.0014ohm | 95mm | - | - | 247mm | 60A | C44P-T Series | -30°C | 70°C | - | ||||||
Each | 1+ 45,740 $ 5+ 41,980 $ 10+ 37,480 $ 25+ 35,910 $ 50+ 34,320 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 4700µohm | - | 57mm | 45mm | 65mm | 25.7A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+ 138,540 $ | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 2.25kA | - | 4000µohm | 85mm | - | - | 137mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ 73,870 $ 5+ 62,730 $ 10+ 51,600 $ 25+ 49,950 $ 50+ 48,260 $ Plus de tarifs | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | - | - | 101mm | 30A | C44A Series | -40°C | 85°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 75µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12.5V/µs | 937.5A | 14A | 0.0039ohm | - | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ 33,450 $ 10+ 26,940 $ 25+ 25,410 $ 50+ 23,900 $ 100+ 22,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ 33,660 $ 10+ 27,230 $ 25+ 25,690 $ 50+ 24,160 $ 100+ 23,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 12.5V/µs | 937.5A | 23A | 0.0033ohm | - | 57.5mm | 35mm | 57.5mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 50+ 28,150 $ 100+ 27,010 $ 250+ 26,790 $ 500+ 26,570 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | - | 57.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
01AC1623 RoHS | Each | 1+ 29,850 $ 10+ 28,370 $ 25+ 26,440 $ 50+ 23,200 $ 100+ 21,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | - | - | - | - | - | 57.5mm | 30mm | - | - | C4AE Series | -40°C | 85°C | - | |||||
PANASONIC | Each | 1+ 33,450 $ 10+ 26,940 $ 25+ 25,410 $ 50+ 23,900 $ 100+ 22,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ 24,360 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 23,050 $ 25+ 21,490 $ 50+ 18,850 $ 100+ 17,530 $ 250+ 16,930 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0034ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||