7µF Power Film Capacitors:

28 produit(s) trouvé(s)
Trouvez une vaste gamme de 7µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
56AJ0347

RoHS

Date/Lot Code

Each
1+
6,470 $
10+
4,760 $
25+
4,550 $
50+
4,340 $
100+
3,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0270

RoHS

Date/Lot Code

Each
1+
5,580 $
10+
4,060 $
25+
3,970 $
50+
3,870 $
100+
3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH6920

RoHS

Date/Lot Code

Each
1+
8,040 $
10+
6,750 $
25+
6,480 $
50+
6,230 $
100+
5,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
25AJ0747

RoHS

Date/Lot Code

Each
1+
19,140 $
10+
14,490 $
25+
14,220 $
50+
13,960 $
100+
13,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
20.4A
C4AF Series
-55°C
105°C
AEC-Q200
59AC8721

RoHS

Date/Lot Code

Each
1+
4,670 $
10+
3,150 $
25+
2,950 $
50+
2,770 $
100+
2,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0915

RoHS

Date/Lot Code

Each
1+
18,460 $
10+
13,970 $
25+
13,210 $
50+
12,440 $
100+
12,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4902

RoHS

Date/Lot Code

Each
1+
4,910 $
10+
4,130 $
25+
3,850 $
50+
3,590 $
100+
3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4898

RoHS

Date/Lot Code

Each
1+
8,620 $
10+
7,800 $
25+
7,320 $
50+
6,840 $
100+
6,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM6872

RoHS

Date/Lot Code

Each
1+
5,170 $
10+
4,690 $
25+
4,400 $
50+
4,100 $
100+
3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4900

RoHS

Date/Lot Code

Each
1+
8,550 $
10+
7,730 $
25+
7,260 $
50+
6,790 $
100+
6,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6581

RoHS

Date/Lot Code

Each
1+
11,470 $
10+
8,910 $
25+
8,360 $
50+
7,820 $
100+
7,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Date/Lot Code

Each
1+
10,800 $
10+
8,430 $
25+
7,910 $
50+
7,380 $
100+
7,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7621

RoHS

Date/Lot Code

Each
1+
12,100 $
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
09AN4897

RoHS

Date/Lot Code

Each
1+
8,360 $
10+
7,570 $
25+
7,090 $
50+
6,630 $
100+
6,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4901

RoHS

Date/Lot Code

Each
1+
4,970 $
10+
4,190 $
25+
3,910 $
50+
3,630 $
100+
3,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4903

RoHS

Date/Lot Code

Each
1+
5,060 $
10+
4,590 $
25+
4,300 $
50+
4,020 $
100+
3,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7620

RoHS

Date/Lot Code

Each
1+
13,400 $
10+
12,900 $
25+
11,490 $
50+
10,790 $
100+
9,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
29AM6871

RoHS

Date/Lot Code

Each
1+
4,990 $
10+
4,520 $
25+
4,240 $
50+
3,970 $
100+
3,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4899

RoHS

Date/Lot Code

Each
1+
8,290 $
10+
7,510 $
25+
7,040 $
50+
6,580 $
100+
5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
38AJ1351

RoHS

Date/Lot Code

Each
50+
4,590 $
100+
3,840 $
500+
3,420 $
1000+
3,080 $
2500+
2,950 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.0099ohm
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
70AH3192

RoHS

Each
100+
9,280 $
250+
8,940 $
500+
8,470 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
350A
8.7A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3169

RoHS

Each
100+
8,610 $
250+
8,300 $
500+
7,860 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
161A
8.8A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
02AC7650

RoHS

Each
25+
34,980 $
50+
32,850 $
100+
31,490 $
250+
30,130 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
245A
18A
0.0055ohm
57.5mm
35mm
50mm
-
MKP1847H Series
-40°C
105°C
-
69AH7704

RoHS

Date/Lot Code

Each
1+
12,400 $
10+
9,660 $
25+
9,120 $
50+
8,580 $
100+
8,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
83AH8878

RoHS

Each
100+
3,700 $
500+
3,350 $
1000+
2,970 $
2500+
2,770 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK