Power Film Capacitors:

8 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
58Y5376

RoHS

Date/Lot Code

Each
10+
1,000 $
25+
0,948 $
50+
0,897 $
100+
0,844 $
500+
0,709 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
-
10.5mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9452

RoHS

Date/Lot Code

Each
10+
0,548 $
25+
0,533 $
50+
0,516 $
100+
0,501 $
500+
0,416 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9453

RoHS

Date/Lot Code

Each
10+
0,638 $
25+
0,572 $
50+
0,505 $
100+
0,433 $
500+
0,372 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
-
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Date/Lot Code

Each
10+
0,565 $
25+
0,549 $
50+
0,534 $
100+
0,519 $
500+
0,433 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5373

RoHS

Each
1+
0,068 $
10+
0,068 $
25+
0,068 $
50+
0,068 $
100+
0,068 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48AC3191

RoHS

Date/Lot Code

Each
10+
0,686 $
25+
0,668 $
50+
0,648 $
100+
0,630 $
500+
0,527 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
65C0980

RoHS

Each
500+
6,750 $
Min : 500 / Mult : 500
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
250V
1kV
-
PC Pin
-
2.8kV/µs
-
-
-
9mm
44mm
-
-
MKP1845 Series
-55°C
100°C
-
01M7077

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
450V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
2.8kV/µs
-
-
0.007ohm
-
42mm
18mm
32.5mm
B32686 Series
-55°C
110°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK