Power Film Capacitors:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,637 $ 25+ 0,620 $ 50+ 0,605 $ 100+ 0,588 $ 500+ 0,501 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,638 $ 25+ 0,613 $ 50+ 0,588 $ 100+ 0,563 $ 500+ 0,419 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 68A | 3.91A | 0.0234ohm | 18mm | 6mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,750 $ 25+ 0,708 $ 50+ 0,670 $ 100+ 0,636 $ 500+ 0,605 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.36A | 0.0234ohm | 18mm | 13mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ 0,391 $ 1000+ 0,345 $ 2500+ 0,315 $ | Min : 500 / Mult : 500 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,745 $ 25+ 0,727 $ 50+ 0,708 $ 100+ 0,690 $ 500+ 0,616 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 68A | 3.91A | 0.0234ohm | 18mm | 6mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,869 $ 25+ 0,848 $ 50+ 0,827 $ 100+ 0,807 $ 500+ 0,688 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,251 $ 2500+ 0,227 $ | Min : 1800 / Mult : 1800 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 570V/µs | 39A | 3.3A | 0.0234ohm | 13mm | 4mm | 9mm | R75H Series | -55°C | 125°C | AEC-Q200 |