Power Film Capacitors:

13 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
58Y5376

RoHS

Date/Lot Code

Each
10+
1,000 $
25+
0,948 $
50+
0,897 $
100+
0,844 $
500+
0,709 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0219

RoHS

Date/Lot Code

Each
10+
0,761 $
25+
0,741 $
50+
0,723 $
100+
0,704 $
500+
0,608 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9450

RoHS

Date/Lot Code

Each
10+
0,626 $
25+
0,608 $
50+
0,588 $
100+
0,570 $
500+
0,472 $
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9465

RoHS

Date/Lot Code

Each
1+
0,896 $
10+
0,896 $
25+
0,896 $
50+
0,896 $
100+
0,894 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5394

RoHS

Date/Lot Code

Each
10+
0,711 $
25+
0,680 $
50+
0,651 $
100+
0,620 $
500+
0,526 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
25AJ2778

RoHS

Date/Lot Code

Each
10+
0,398 $
25+
0,387 $
50+
0,374 $
100+
0,363 $
500+
0,305 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6621

RoHS

Date/Lot Code

Each
1+
0,280 $
10+
0,280 $
25+
0,280 $
50+
0,280 $
100+
0,257 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
61AK2422

RoHS

Date/Lot Code

Each
10+
0,501 $
25+
0,458 $
50+
0,415 $
100+
0,372 $
500+
0,309 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6649

RoHS

Date/Lot Code

Each
1+
0,192 $
10+
0,192 $
25+
0,192 $
50+
0,192 $
100+
0,192 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6683

RoHS

Date/Lot Code

Each
1+
0,379 $
10+
0,379 $
25+
0,379 $
50+
0,379 $
100+
0,379 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6622

RoHS

Date/Lot Code

Each
1+
0,138 $
10+
0,138 $
25+
0,138 $
50+
0,138 $
100+
0,138 $
Plus de tarifs
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9455

RoHS

Date/Lot Code

Each
10+
0,694 $
25+
0,675 $
50+
0,655 $
100+
0,636 $
500+
0,537 $
Plus de tarifs
Min : 10 / Mult : 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5363

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK