Power Film Capacitors:
86 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,637 $ 25+ 0,620 $ 50+ 0,605 $ 100+ 0,588 $ 500+ 0,501 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,973 $ 25+ 0,871 $ 50+ 0,769 $ 100+ 0,661 $ 500+ 0,565 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,807 $ 25+ 0,784 $ 50+ 0,764 $ 100+ 0,741 $ 500+ 0,719 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,915 $ 25+ 0,819 $ 50+ 0,723 $ 100+ 0,620 $ 500+ 0,531 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,775 $ 25+ 0,744 $ 50+ 0,715 $ 100+ 0,684 $ 500+ 0,579 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | - | - | - | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,442 $ 25+ 0,431 $ 50+ 0,419 $ 100+ 0,408 $ 500+ 0,347 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | 18mm | 5mm | 11mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,572 $ | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,836 $ 25+ 0,808 $ 50+ 0,779 $ 100+ 0,751 $ 500+ 0,633 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,167 $ 250+ 0,132 $ 500+ 0,120 $ 1000+ 0,110 $ 5000+ 0,102 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | 12mm | 7mm | 11mm | - | -40°C | 105°C | - | |||||
Each | 10+ 0,441 $ 25+ 0,429 $ 50+ 0,417 $ 100+ 0,405 $ 500+ 0,345 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 27A | 2.84A | 0.0413ohm | 18mm | 5mm | 11mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,588 $ 25+ 0,573 $ 50+ 0,558 $ 100+ 0,543 $ 500+ 0,463 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,576 $ 25+ 0,561 $ 50+ 0,545 $ 100+ 0,530 $ 500+ 0,452 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,761 $ 25+ 0,741 $ 50+ 0,723 $ 100+ 0,704 $ 500+ 0,608 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,536 $ | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 14A | 700mA | 0.424ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,697 $ 25+ 0,680 $ 50+ 0,662 $ 100+ 0,644 $ 500+ 0,636 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,775 $ 25+ 0,754 $ 50+ 0,732 $ 100+ 0,711 $ 500+ 0,595 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,864 $ 25+ 0,840 $ 50+ 0,818 $ 100+ 0,794 $ 500+ 0,677 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,882 $ 25+ 0,858 $ 50+ 0,836 $ 100+ 0,812 $ 500+ 0,694 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 10A | 400mA | 0.637ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,958 $ 25+ 0,858 $ 50+ 0,758 $ 100+ 0,650 $ 500+ 0,556 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,516 $ 25+ 0,502 $ 50+ 0,490 $ 100+ 0,476 $ 500+ 0,469 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | 13mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,725 $ 25+ 0,705 $ 50+ 0,684 $ 100+ 0,665 $ 500+ 0,563 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,787 $ 25+ 0,727 $ 50+ 0,666 $ 100+ 0,606 $ 500+ 0,550 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,844 $ 25+ 0,755 $ 50+ 0,666 $ 100+ 0,572 $ 500+ 0,490 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,932 $ 25+ 0,844 $ 50+ 0,758 $ 100+ 0,665 $ 500+ 0,584 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 63A | 3.1A | 0.035ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,451 $ 25+ 0,438 $ 50+ 0,427 $ 100+ 0,415 $ 500+ 0,353 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 56A | 3.42A | 0.0284ohm | 18mm | 5mm | 11mm | R75H Series | -55°C | 125°C | AEC-Q200 |