Power Film Capacitors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 127,340 $ 5+ 123,840 $ 10+ 120,600 $ 25+ 117,680 $ 50+ 116,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 2.9kA | 63A | 2400µohm | 85mm | 136mm | B25680 Series | -40°C | 85°C | |||||
Each | 1+ 554,250 $ 5+ 548,080 $ 10+ 542,120 $ 25+ 535,890 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | GRADE III (Test Condition B) | Screw | 50mm | - | - | 1100µohm | 136mm | 345mm | B25680 Series | -40°C | 85°C | |||||