Power Film Capacitors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 108,730 $ 5+ 105,740 $ 10+ 102,980 $ 25+ 100,490 $ | Min : 1 / Mult : 1 | - | Radial Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | Screw | 32mm | 2.6kA | 65A | 2600µohm | 85mm | 135mm | B25690 Series | -40°C | 85°C | |||||
Each | 1+ 220,510 $ 5+ 216,020 $ 10+ 209,030 $ 25+ 206,210 $ | Min : 1 / Mult : 1 | - | Radial Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 50mm | 5.1kA | 80A | 1500µohm | 116mm | 141mm | B25690 Series | -40°C | 75°C | |||||
21AM9429 RoHS | Each | 1+ 307,650 $ 5+ 304,230 $ 10+ 300,930 $ 25+ 297,480 $ | Min : 1 / Mult : 1 | - | Can | 1200µF | ± 10% | - | Stud Mount - M12 | 4kV | 1.1kV | Screw | 32mm | 10.5A | 100A | 1200µohm | 116mm | 230mm | B25690 Series | -40°C | 75°C | ||||
21AM9428 RoHS | Each | 1+ 158,910 $ 5+ 152,680 $ 10+ 146,450 $ 25+ 140,230 $ 50+ 140,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Can | 730µF | ± 10% | - | Stud Mount - M12 | 4kV | 900V | Screw | 50mm | 5.2A | 70A | 1600µohm | 85mm | 176mm | B25690 Series | -40°C | 85°C | ||||
Each | 1+ 579,970 $ 5+ 573,530 $ 10+ 567,280 $ 25+ 560,770 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | Screw | 50mm | - | - | 1000µohm | 136mm | 370mm | B25690 Series | -40°C | 85°C |