Power Film Capacitors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98AK5451 RoHS | Each | 1+ 218,370 $ 5+ 211,740 $ 10+ 196,110 $ 25+ 190,750 $ 50+ 188,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 580µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 4.8kA | 80A | 1200µohm | 85mm | 151mm | B25695 Series | -40°C | 105°C | ||||
98AK5449 RoHS | Each | 1+ 271,800 $ 5+ 268,790 $ 10+ 265,860 $ 25+ 262,810 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 1150µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 50mm | 9.6kA | 95A | 1000µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | ||||
98AK5453 RoHS | Each | 1+ 241,350 $ 5+ 236,440 $ 10+ 228,780 $ 25+ 225,680 $ 50+ 223,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | GRADE II (Test Condition A) | 50mm | 9.6kA | 85A | 1200µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | ||||
98AK5450 RoHS | Each | 1+ 151,490 $ 5+ 146,890 $ 10+ 136,040 $ 25+ 132,330 $ 50+ 130,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 2.6kA | 65A | 1600µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C | ||||
98AK5452 RoHS | Each | 1+ 116,740 $ 5+ 113,730 $ 10+ 111,590 $ 25+ 109,450 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | 1kV | GRADE II (Test Condition A) | 32mm | 2.2kA | 60A | 1700µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C |