Power Film Capacitors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM5031 RoHS | Each | 1+ 33,740 $ 10+ 32,380 $ 25+ 30,580 $ 50+ 27,680 $ 100+ 26,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 210V/µs | 42mm | 28mm | 42.4mm | B32656 Series | -55°C | 110°C | AEC-Q200 | ||||
21AM9440 RoHS | Each | 1+ 13,700 $ 10+ 9,480 $ 25+ 9,250 $ 50+ 9,000 $ 100+ 8,760 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 600V/µs | 42mm | 16mm | 28.5mm | B32656 Series | -55°C | 110°C | AEC-Q200 | ||||