2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors

                                                                                                  Power Film Capacitors:

                                                                                                  9 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(AC)
                                                                                                  Voltage(DC)
                                                                                                  Humidity Rating
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Qualification
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  B32672Z4105J000
                                                                                                  EPCOS B32672Z4105J000
                                                                                                  82AH6902

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 1UF
                                                                                                  3. 450V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,880 $
                                                                                                  10+
                                                                                                  1,080 $
                                                                                                  25+
                                                                                                  1,030 $
                                                                                                  50+
                                                                                                  0,975 $
                                                                                                  100+
                                                                                                  0,923 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  1µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  220V
                                                                                                  450V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  160V/µs
                                                                                                  18mm
                                                                                                  11mm
                                                                                                  18.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z6333K000
                                                                                                  EPCOS B32672Z6333K000
                                                                                                  42Y0078

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Film Capacitor
                                                                                                  2. B32672Z Series
                                                                                                  3. 0.033 F
                                                                                                  4. 10%
                                                                                                  5. PP (Polypropylene)
                                                                                                  6. 630 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  0,919 $
                                                                                                  10+
                                                                                                  0,517 $
                                                                                                  25+
                                                                                                  0,504 $
                                                                                                  50+
                                                                                                  0,491 $
                                                                                                  100+
                                                                                                  0,477 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.033µF
                                                                                                  ± 10%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  310V
                                                                                                  630V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  250V/µs
                                                                                                  18mm
                                                                                                  5mm
                                                                                                  10.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z4104K000
                                                                                                  EPCOS B32672Z4104K000
                                                                                                  42Y0067

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Film Capacitor
                                                                                                  2. B32672Z Series
                                                                                                  3. 0.1 F
                                                                                                  4. 10%
                                                                                                  5. PP (Polypropylene)
                                                                                                  6. 450 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  0,683 $
                                                                                                  10+
                                                                                                  0,342 $
                                                                                                  25+
                                                                                                  0,333 $
                                                                                                  50+
                                                                                                  0,323 $
                                                                                                  100+
                                                                                                  0,313 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.1µF
                                                                                                  ± 10%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  220V
                                                                                                  450V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  160V/µs
                                                                                                  18mm
                                                                                                  5mm
                                                                                                  10.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z5473J000
                                                                                                  EPCOS B32672Z5473J000
                                                                                                  42Y0074

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Film Capacitor
                                                                                                  2. B32672Z Series
                                                                                                  3. 0.047 F
                                                                                                  4. 5%
                                                                                                  5. PP (Polypropylene)
                                                                                                  6. 520 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  0,647 $
                                                                                                  10+
                                                                                                  0,483 $
                                                                                                  25+
                                                                                                  0,449 $
                                                                                                  50+
                                                                                                  0,417 $
                                                                                                  100+
                                                                                                  0,384 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.047µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  277V
                                                                                                  520V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  200V/µs
                                                                                                  18mm
                                                                                                  5mm
                                                                                                  10.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z6334K000
                                                                                                  EPCOS B32672Z6334K000
                                                                                                  82AH6903

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 0.33UF
                                                                                                  3. 630V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,350 $
                                                                                                  10+
                                                                                                  0,798 $
                                                                                                  25+
                                                                                                  0,779 $
                                                                                                  50+
                                                                                                  0,761 $
                                                                                                  100+
                                                                                                  0,741 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.33µF
                                                                                                  ± 10%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  310V
                                                                                                  630V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  250V/µs
                                                                                                  18mm
                                                                                                  9mm
                                                                                                  17.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z6474K000
                                                                                                  EPCOS B32672Z6474K000
                                                                                                  82AH6904

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 0.47UF
                                                                                                  3. 630V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,420 $
                                                                                                  10+
                                                                                                  0,854 $
                                                                                                  25+
                                                                                                  0,809 $
                                                                                                  50+
                                                                                                  0,765 $
                                                                                                  100+
                                                                                                  0,720 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.47µF
                                                                                                  ± 10%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  310V
                                                                                                  630V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  250V/µs
                                                                                                  18mm
                                                                                                  11mm
                                                                                                  18.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z6683J000
                                                                                                  EPCOS B32672Z6683J000
                                                                                                  82AH6905

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 0.068UF
                                                                                                  3. 630V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  0,819 $
                                                                                                  10+
                                                                                                  0,470 $
                                                                                                  25+
                                                                                                  0,458 $
                                                                                                  50+
                                                                                                  0,447 $
                                                                                                  100+
                                                                                                  0,434 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.068µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  310V
                                                                                                  630V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  250V/µs
                                                                                                  18mm
                                                                                                  5mm
                                                                                                  10.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z6474J000
                                                                                                  EPCOS B32672Z6474J000
                                                                                                  78AK3212

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAPACITOR
                                                                                                  2. 0.47UF
                                                                                                  3. 630V
                                                                                                  4. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,440 $
                                                                                                  10+
                                                                                                  0,862 $
                                                                                                  25+
                                                                                                  0,818 $
                                                                                                  50+
                                                                                                  0,773 $
                                                                                                  100+
                                                                                                  0,729 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.47µF
                                                                                                  ± 5%
                                                                                                  High Frequency
                                                                                                  Through Hole
                                                                                                  310V
                                                                                                  630V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  250V/µs
                                                                                                  18mm
                                                                                                  11mm
                                                                                                  18.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  B32672Z5474K000
                                                                                                  EPCOS B32672Z5474K000
                                                                                                  42Y0075

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Film Capacitor
                                                                                                  2. B32672Z Series
                                                                                                  3. 0.47 F
                                                                                                  4. 10%
                                                                                                  5. PP (Polypropylene)
                                                                                                  6. 520 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,450 $
                                                                                                  10+
                                                                                                  0,864 $
                                                                                                  25+
                                                                                                  0,844 $
                                                                                                  50+
                                                                                                  0,823 $
                                                                                                  100+
                                                                                                  0,804 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  0.47µF
                                                                                                  ± 10%
                                                                                                  Single-Phase PFC
                                                                                                  Through Hole
                                                                                                  277V
                                                                                                  520V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  15mm
                                                                                                  200V/µs
                                                                                                  18mm
                                                                                                  9mm
                                                                                                  17.5mm
                                                                                                  B32672Z Series
                                                                                                  -55°C
                                                                                                  110°C
                                                                                                  AEC-Q200
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-9 sur 9 articles