Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,410 $ 10+ 5,660 $ 25+ 5,510 $ 50+ 5,370 $ 100+ 5,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 14A | 0.0045ohm | 31.5mm | 22mm | 36.5mm | 12.2A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,110 $ 10+ 10,550 $ 25+ 9,640 $ 50+ 8,760 $ 100+ 7,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 5.1A | 0.0177ohm | 31.5mm | 12.5mm | 21.5mm | 4.4A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,390 $ 10+ 2,230 $ 25+ 2,140 $ 50+ 2,060 $ 100+ 1,960 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,540 $ 10+ 11,400 $ 25+ 10,800 $ 50+ 10,570 $ 100+ 10,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 0.0055ohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 |