Power Film Capacitors:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,530 $ 10+ 16,980 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 20A | 2300µohm | 42mm | 30mm | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,340 $ 10+ 11,040 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | 0.015ohm | 42mm | 22mm | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
03AM7625 RoHS | Each | 1+ 11,050 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 17A | 2700µohm | 42mm | 22mm | 45mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7626 RoHS | Each | 1+ 16,280 $ 10+ 15,680 $ 25+ 13,990 $ 50+ 13,170 $ 100+ 12,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 18A | 2500µohm | 42mm | 22mm | 45mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7619 RoHS | Each | 1+ 23,900 $ 10+ 19,170 $ 25+ 17,780 $ 50+ 16,390 $ 100+ 15,000 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 22A | 2200µohm | 42mm | 33mm | 48mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7622 RoHS | Each | 1+ 19,130 $ 10+ 18,350 $ 25+ 17,340 $ 50+ 15,680 $ 100+ 14,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 23A | 1800µohm | 42mm | 30mm | 45mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7623 RoHS | Each | 1+ 11,750 $ 10+ 11,320 $ 25+ 10,100 $ 50+ 9,500 $ 100+ 8,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 15A | 3400µohm | 42mm | 20mm | 39.5mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7624 RoHS | Each | 1+ 15,320 $ 10+ 14,770 $ 25+ 13,170 $ 50+ 12,390 $ 100+ 11,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 17A | 2700µohm | 42mm | 22mm | 45mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7621 RoHS | Each | 1+ 12,540 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 20.5A | 2300µohm | 42mm | 30mm | 45mm | B32756 Series | -40°C | 105°C | - | ||||
03AM7620 RoHS | Each | 1+ 13,720 $ 10+ 13,220 $ 25+ 11,810 $ 50+ 11,110 $ 100+ 10,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 20.5A | 2300µohm | 42mm | 30mm | 45mm | B32756 Series | -40°C | 105°C | - |