2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors

                                                                                                  Power Film Capacitors:

                                                                                                  6 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(DC)
                                                                                                  Humidity Rating
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  RMS Current (Irms)
                                                                                                  ESR
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Qualification
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  B32776Z8306K000
                                                                                                  EPCOS B32776Z8306K000
                                                                                                  39AH0287

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 30UF
                                                                                                  3. 800V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  11,900 $
                                                                                                  10+
                                                                                                  9,850 $
                                                                                                  25+
                                                                                                  9,360 $
                                                                                                  50+
                                                                                                  9,070 $
                                                                                                  100+
                                                                                                  8,760 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  30µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  800V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  37.5mm
                                                                                                  22V/µs
                                                                                                  -
                                                                                                  5100µohm
                                                                                                  42mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  -
                                                                                                  B32776Z0206K000
                                                                                                  EPCOS B32776Z0206K000
                                                                                                  39AH0285

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 20UF
                                                                                                  3. 1KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  13,610 $
                                                                                                  10+
                                                                                                  10,730 $
                                                                                                  25+
                                                                                                  10,140 $
                                                                                                  50+
                                                                                                  9,550 $
                                                                                                  100+
                                                                                                  8,960 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  20µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  37.5mm
                                                                                                  54V/µs
                                                                                                  -
                                                                                                  6000µohm
                                                                                                  42mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  -
                                                                                                  B32776G1805K000
                                                                                                  EPCOS B32776G1805K000
                                                                                                  42Y0117

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Radial Box - 4 Pin
                                                                                                  4. 8 µF
                                                                                                  5. ± 10%
                                                                                                  6. DC Link
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  14,250 $
                                                                                                  10+
                                                                                                  10,230 $
                                                                                                  25+
                                                                                                  10,220 $
                                                                                                  50+
                                                                                                  10,190 $
                                                                                                  100+
                                                                                                  10,180 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  8µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.3kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  73V/µs
                                                                                                  -
                                                                                                  0.0121ohm
                                                                                                  41.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  -
                                                                                                  B32776H0156K000
                                                                                                  EPCOS B32776H0156K000
                                                                                                  79AC5472

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. 15UF
                                                                                                  3. 1.1KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL
                                                                                                  Each
                                                                                                  1+
                                                                                                  15,750 $
                                                                                                  10+
                                                                                                  12,150 $
                                                                                                  25+
                                                                                                  11,540 $
                                                                                                  50+
                                                                                                  11,180 $
                                                                                                  100+
                                                                                                  10,800 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  15µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  920V
                                                                                                  -
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  54V/µs
                                                                                                  -
                                                                                                  6400µohm
                                                                                                  42mm
                                                                                                  28mm
                                                                                                  42.5mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  B32776G1106K000
                                                                                                  EPCOS B32776G1106K000
                                                                                                  06R6823

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EPCOS
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Radial Box - 4 Pin
                                                                                                  4. 10 µF
                                                                                                  5. ± 10%
                                                                                                  6. DC Link
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  10,190 $
                                                                                                  500+
                                                                                                  9,470 $
                                                                                                  Min : 440 / Mult : 440
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  10µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.3kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  73V/µs
                                                                                                  -
                                                                                                  0.0096ohm
                                                                                                  42mm
                                                                                                  28mm
                                                                                                  37mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  -
                                                                                                  B32776E8206K000
                                                                                                  EPCOS B32776E8206K000
                                                                                                  63R8447

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Radial Box - 2 Pin
                                                                                                  4. 20 µF
                                                                                                  5. ± 10%
                                                                                                  6. DC Link
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  11,680 $
                                                                                                  10+
                                                                                                  11,210 $
                                                                                                  25+
                                                                                                  10,010 $
                                                                                                  50+
                                                                                                  9,440 $
                                                                                                  100+
                                                                                                  8,590 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  20µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  800V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  22V/µs
                                                                                                  14.5A
                                                                                                  7800µohm
                                                                                                  42mm
                                                                                                  28mm
                                                                                                  37mm
                                                                                                  B32776 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  -
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-6 sur 6 articles