Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,320 $ 10+ 20,140 $ 25+ 20,040 $ 50+ 19,920 $ 100+ 19,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 22V/µs | 4300µohm | 57.5mm | 38mm | 57.5mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 18,230 $ 10+ 14,380 $ 25+ 14,210 $ 50+ 14,040 $ 100+ 13,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | 6200µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ 21,430 $ 10+ 14,560 $ 25+ 14,330 $ 50+ 14,110 $ 100+ 13,880 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 52.5mm | 35V/µs | 6700µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,640 $ 10+ 12,310 $ 25+ 11,710 $ 50+ 11,570 $ 100+ 11,440 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 6300µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | - |