2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors

                                                                                                  Power Film Capacitors:

                                                                                                  4 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(AC)
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  ESR
                                                                                                  Product Diameter
                                                                                                  Product Height
                                                                                                  Ripple Current
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  C44PKGR6300AASJ
                                                                                                  KEMET C44PKGR6300AASJ
                                                                                                  69AC3862

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Can
                                                                                                  4. 300 µF
                                                                                                  5. ± 5%
                                                                                                  6. Single-Phase PFC
                                                                                                  7. Stud Mount - M12
                                                                                                  Each
                                                                                                  1+
                                                                                                  64,220 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  300µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Stud Mount - M12
                                                                                                  440V
                                                                                                  1kV
                                                                                                  Threaded Stud
                                                                                                  35mm
                                                                                                  20V/µs
                                                                                                  0.0019ohm
                                                                                                  85mm
                                                                                                  247mm
                                                                                                  60A
                                                                                                  C44P Series
                                                                                                  -25°C
                                                                                                  70°C
                                                                                                  C44PKGR6150AASJ
                                                                                                  KEMET C44PKGR6150AASJ
                                                                                                  69AC3861

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Can
                                                                                                  4. 150 µF
                                                                                                  5. ± 5%
                                                                                                  6. Single-Phase PFC
                                                                                                  7. Stud Mount - M12
                                                                                                  Each
                                                                                                  1+
                                                                                                  44,760 $
                                                                                                  5+
                                                                                                  44,760 $
                                                                                                  10+
                                                                                                  44,760 $
                                                                                                  25+
                                                                                                  44,760 $
                                                                                                  50+
                                                                                                  44,760 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  150µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Stud Mount - M12
                                                                                                  440V
                                                                                                  1kV
                                                                                                  Threaded Stud
                                                                                                  28mm
                                                                                                  20V/µs
                                                                                                  0.0028ohm
                                                                                                  65mm
                                                                                                  247mm
                                                                                                  45A
                                                                                                  C44P Series
                                                                                                  -25°C
                                                                                                  70°C
                                                                                                  C44PLGR6500ZASJ
                                                                                                  KEMET C44PLGR6500ZASJ
                                                                                                  69AC3864

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Can
                                                                                                  4. 500 µF
                                                                                                  5. ± 5%
                                                                                                  6. Single-Phase PFC
                                                                                                  7. Stud Mount - M12
                                                                                                  Each
                                                                                                  1+
                                                                                                  205,970 $
                                                                                                  Min : 9 / Mult : 9
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  500µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Stud Mount - M12
                                                                                                  330V
                                                                                                  700V
                                                                                                  Threaded Stud
                                                                                                  35mm
                                                                                                  12.5V/µs
                                                                                                  0.0018ohm
                                                                                                  75mm
                                                                                                  247mm
                                                                                                  58A
                                                                                                  C44P Series
                                                                                                  -25°C
                                                                                                  70°C
                                                                                                  C44PLGR6300ZASJ
                                                                                                  KEMET C44PLGR6300ZASJ
                                                                                                  69AC3863

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Can
                                                                                                  4. 300 µF
                                                                                                  5. ± 5%
                                                                                                  6. Single-Phase PFC
                                                                                                  7. Stud Mount - M12
                                                                                                  Each
                                                                                                  5+
                                                                                                  169,010 $
                                                                                                  10+
                                                                                                  164,440 $
                                                                                                  Min : 9 / Mult : 9
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  300µF
                                                                                                  ± 5%
                                                                                                  Single-Phase PFC
                                                                                                  Stud Mount - M12
                                                                                                  330V
                                                                                                  700V
                                                                                                  Screw
                                                                                                  28mm
                                                                                                  12.5V/µs
                                                                                                  0.0023ohm
                                                                                                  65mm
                                                                                                  247mm
                                                                                                  50A
                                                                                                  C44P Series
                                                                                                  -25°C
                                                                                                  70°C
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-4 sur 4 articles