C4AF Series Power Film Capacitors:
168 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,540 $ 10+ 4,080 $ 25+ 4,060 $ 50+ 4,040 $ 100+ 3,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 26,330 $ 10+ 20,730 $ 25+ 20,330 $ 50+ 19,940 $ 100+ 19,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 82V/µs | 820A | 25.5A | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 25,340 $ 10+ 20,560 $ 25+ 20,150 $ 50+ 19,730 $ 100+ 19,310 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 837A | 32A | - | 57.5mm | 45mm | 56mm | 32A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 3,650 $ 10+ 2,620 $ 25+ 2,410 $ 50+ 2,200 $ 100+ 1,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 27,610 $ 10+ 21,420 $ 25+ 21,010 $ 50+ 20,600 $ 100+ 20,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | 33.9A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 5,260 $ 10+ 3,880 $ 25+ 3,760 $ 50+ 3,630 $ 100+ 3,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 173A | 7.5A | - | 31.5mm | 14mm | 28mm | 7.5A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 6,410 $ 10+ 4,800 $ 25+ 4,440 $ 50+ 4,080 $ 100+ 3,870 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 26,070 $ 10+ 20,480 $ 25+ 20,160 $ 50+ 19,850 $ 100+ 19,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 693A | 30.3A | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 6,430 $ 10+ 4,800 $ 25+ 4,440 $ 50+ 4,080 $ 100+ 3,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 31,130 $ 10+ 24,650 $ 25+ 24,060 $ 50+ 23,500 $ 100+ 22,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 42µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 882A | 34.5A | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 19,230 $ 10+ 13,750 $ 25+ 13,530 $ 50+ 13,330 $ 100+ 13,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 61V/µs | 610A | 21.8A | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 15,340 $ 10+ 11,260 $ 25+ 9,730 $ 50+ 8,220 $ 100+ 8,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | PC Pin | 37.5mm | 90V/µs | 612A | 20.4A | - | 42mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 2,830 $ 10+ 1,990 $ 25+ 1,820 $ 50+ 1,660 $ 100+ 1,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | 31.5mm | 11mm | 20mm | 4.5A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 14,970 $ 10+ 10,920 $ 25+ 10,760 $ 50+ 10,600 $ 100+ 10,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 24.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 654A | 26.3A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 19,520 $ 10+ 13,350 $ 25+ 13,170 $ 50+ 12,990 $ 100+ 12,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,270 $ 10+ 3,190 $ 25+ 2,950 $ 50+ 2,700 $ 100+ 2,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 6,510 $ 10+ 4,870 $ 25+ 4,510 $ 50+ 4,130 $ 100+ 3,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 27,320 $ 10+ 21,130 $ 25+ 20,560 $ 50+ 19,980 $ 100+ 19,600 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 50V/µs | 750A | 27.1A | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 5,080 $ 10+ 3,730 $ 25+ 3,560 $ 50+ 3,380 $ 100+ 2,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 2,840 $ 10+ 2,010 $ 25+ 1,880 $ 50+ 1,760 $ 100+ 1,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 7,640 $ 10+ 5,740 $ 25+ 5,310 $ 50+ 4,880 $ 100+ 4,660 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 310A | 10.2A | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 20,880 $ 10+ 15,660 $ 25+ 15,450 $ 50+ 15,250 $ 100+ 15,040 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 17,500 $ 10+ 13,000 $ 25+ 12,810 $ 50+ 12,630 $ 100+ 12,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 61V/µs | 610A | 21.8A | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,950 $ 10+ 3,670 $ 25+ 3,660 $ 50+ 3,630 $ 100+ 2,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 9,300 $ 10+ 6,840 $ 25+ 6,580 $ 50+ 6,300 $ 100+ 6,040 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | 42mm | 20mm | 40mm | 15.2A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||