Power Film Capacitors:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ 19,020 $ 100+ 17,660 $ | Min : 64 / Mult : 64 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | PC Pin | 27.5mm | 1.568kV/µs | 737A | 14A | 0.0048ohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 18,960 $ 10+ 13,080 $ 25+ 12,950 $ 50+ 12,840 $ 100+ 12,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 37.5mm | 965V/µs | 965A | 26A | 0.0035ohm | 41.5mm | 20mm | 40mm | C4AS Series | -40°C | 85°C | |||||
Each | 25+ 12,080 $ 50+ 12,010 $ 100+ 11,920 $ 250+ 11,850 $ | Min : 36 / Mult : 36 | Metallized PP | Radial Box - 4 Pin | 1.2µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | PC Pin | 37.5mm | 965V/µs | 1.158kA | 28A | 0.0029ohm | 42.5mm | 28mm | 37mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 24,980 $ 10+ 17,850 $ 25+ 17,700 $ 50+ 17,550 $ 100+ 17,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 52.5mm | 598V/µs | - | 14A | 0.0044ohm | 57.5mm | 30mm | 45mm | C4AS Series | -40°C | 85°C | |||||
Each | 25+ 12,600 $ 50+ 12,450 $ 100+ 12,300 $ | Min : 44 / Mult : 44 | Metallized PP | Radial Box - 4 Pin | 2µF | ± 5% | Snubber | Through Hole | 500V | 850V | PC Pin | 37.5mm | 758V/µs | 1.516kA | 29A | 0.0023ohm | 41.5mm | 24mm | 44mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 19,160 $ 10+ 13,630 $ 25+ 13,250 $ 50+ 12,880 $ 100+ 12,500 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 336A | 13A | 0.0115ohm | 32mm | 18mm | 33mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 14,970 $ 10+ 9,720 $ 25+ 9,720 $ 50+ 9,710 $ 100+ 9,710 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 0.0072ohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C |