2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors

                                                                                                  Power Film Capacitors:

                                                                                                  9 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  ESR
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Qualification
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  DCP4G054006JD2KSSD
                                                                                                  WIMA DCP4G054006JD2KSSD
                                                                                                  68AH9491

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. 40UF
                                                                                                  4. 400V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,100 $
                                                                                                  10+
                                                                                                  14,780 $
                                                                                                  25+
                                                                                                  14,460 $
                                                                                                  50+
                                                                                                  14,140 $
                                                                                                  100+
                                                                                                  13,820 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  40µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  400V
                                                                                                  PC Pin
                                                                                                  27.5mm
                                                                                                  11V/µs
                                                                                                  6000µohm
                                                                                                  31.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4P051007GD2KSSD
                                                                                                  WIMA DCP4P051007GD2KSSD
                                                                                                  68AH9502

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 10UF
                                                                                                  3. 1.1KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  12,080 $
                                                                                                  10+
                                                                                                  8,770 $
                                                                                                  25+
                                                                                                  8,470 $
                                                                                                  50+
                                                                                                  8,150 $
                                                                                                  100+
                                                                                                  7,840 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  10µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.1kV
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  29V/µs
                                                                                                  7200µohm
                                                                                                  41.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4L052007GD4KSSD
                                                                                                  WIMA DCP4L052007GD4KSSD
                                                                                                  68AH9497

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 20UF
                                                                                                  3. 800V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  15,430 $
                                                                                                  10+
                                                                                                  11,170 $
                                                                                                  25+
                                                                                                  10,920 $
                                                                                                  50+
                                                                                                  10,690 $
                                                                                                  100+
                                                                                                  10,450 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  20µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  800V
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  21V/µs
                                                                                                  6200µohm
                                                                                                  41.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4P045006ID2KSSD
                                                                                                  WIMA DCP4P045006ID2KSSD
                                                                                                  68AH9501

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 5UF
                                                                                                  3. 1.1KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  8,360 $
                                                                                                  10+
                                                                                                  5,910 $
                                                                                                  25+
                                                                                                  5,690 $
                                                                                                  50+
                                                                                                  5,440 $
                                                                                                  100+
                                                                                                  5,210 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  5µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.1kV
                                                                                                  PC Pin
                                                                                                  27.5mm
                                                                                                  43V/µs
                                                                                                  0.014ohm
                                                                                                  31.5mm
                                                                                                  17mm
                                                                                                  34.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4L053007HD4KSSD
                                                                                                  WIMA DCP4L053007HD4KSSD
                                                                                                  68AH9498

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 30UF
                                                                                                  3. 800V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  21,340 $
                                                                                                  10+
                                                                                                  15,950 $
                                                                                                  25+
                                                                                                  15,570 $
                                                                                                  50+
                                                                                                  15,190 $
                                                                                                  100+
                                                                                                  14,810 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  30µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  800V
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  21V/µs
                                                                                                  4100µohm
                                                                                                  41.5mm
                                                                                                  24mm
                                                                                                  45.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4R245006JD2KSSD
                                                                                                  WIMA DCP4R245006JD2KSSD
                                                                                                  68AH9503

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 5UF
                                                                                                  3. 1.3KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  10,720 $
                                                                                                  10+
                                                                                                  8,420 $
                                                                                                  25+
                                                                                                  7,630 $
                                                                                                  50+
                                                                                                  6,830 $
                                                                                                  100+
                                                                                                  6,040 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  5µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.3kV
                                                                                                  PC Pin
                                                                                                  27.5mm
                                                                                                  50V/µs
                                                                                                  0.014ohm
                                                                                                  31.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4N051507GD2KSSD
                                                                                                  WIMA DCP4N051507GD2KSSD
                                                                                                  68AH9499

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 15UF
                                                                                                  3. 900V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  12,490 $
                                                                                                  10+
                                                                                                  9,400 $
                                                                                                  25+
                                                                                                  9,180 $
                                                                                                  50+
                                                                                                  8,940 $
                                                                                                  100+
                                                                                                  8,720 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 2 Pin
                                                                                                  15µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  900V
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  22V/µs
                                                                                                  5800µohm
                                                                                                  41.5mm
                                                                                                  20mm
                                                                                                  39.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4G061007ID4KSSD
                                                                                                  WIMA DCP4G061007ID4KSSD
                                                                                                  68AH9492

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 100UF
                                                                                                  3. 400V
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  45,500 $
                                                                                                  5+
                                                                                                  40,400 $
                                                                                                  10+
                                                                                                  36,020 $
                                                                                                  25+
                                                                                                  35,050 $
                                                                                                  50+
                                                                                                  34,800 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  100µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  400V
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  8V/µs
                                                                                                  2500µohm
                                                                                                  41.5mm
                                                                                                  31mm
                                                                                                  46mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  DCP4R251007HD4KSSD
                                                                                                  WIMA DCP4R251007HD4KSSD
                                                                                                  68AH9504

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  WIMA
                                                                                                  1. CAP
                                                                                                  2. 10UF
                                                                                                  3. 1.3KV
                                                                                                  4. FILM
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  9,890 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  10µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.3kV
                                                                                                  PC Pin
                                                                                                  37.5mm
                                                                                                  35V/µs
                                                                                                  7200µohm
                                                                                                  41.5mm
                                                                                                  24mm
                                                                                                  45.5mm
                                                                                                  DCP4 Series
                                                                                                  -55°C
                                                                                                  105°C
                                                                                                  AEC-Q200
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-9 sur 9 articles