Power Film Capacitors:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,610 $ 5+ 44,750 $ 10+ 38,900 $ 25+ 38,870 $ 50+ 38,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 18,850 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 47,060 $ 5+ 42,190 $ 10+ 37,310 $ 25+ 37,200 $ 50+ 37,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 31,540 $ 10+ 26,010 $ 25+ 25,790 $ 50+ 25,570 $ 100+ 25,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 11,100 $ 10+ 9,150 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 16,640 $ 10+ 13,740 $ 25+ 13,700 $ 50+ 13,650 $ 100+ 13,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 39,310 $ 10+ 37,780 $ 25+ 35,810 $ 50+ 32,450 $ 100+ 30,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.26kA | 17A | 0.0051ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 41,300 $ 10+ 39,700 $ 25+ 37,620 $ 50+ 34,100 $ 100+ 32,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 95µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.33kA | 17.5A | 0.0049ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 22,970 $ 100+ 22,610 $ 250+ 21,740 $ 500+ 20,870 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 525A | 12A | 0.0097ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 17,810 $ 100+ 16,230 $ 250+ 15,670 $ 500+ 14,880 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 50V/µs | 750A | 10A | 0.0145ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 27,480 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 825A | 16A | 0.0059ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 27,820 $ 100+ 27,690 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.12kA | 16.5A | 0.0057ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 20,080 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 23,040 $ 250+ 22,490 $ 500+ 21,940 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0039ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 20,510 $ 100+ 19,450 $ 250+ 18,960 $ 500+ 18,000 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 875A | 8A | 0.0107ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 27,390 $ 100+ 26,940 $ 250+ 26,390 $ 500+ 25,830 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.007ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 12,750 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 8,610 $ 500+ 8,020 $ 1000+ 7,320 $ 2500+ 6,950 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 210A | 5A | 0.022ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 8,570 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 315A | 7.5A | 0.0148ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 16,460 $ 250+ 16,060 $ 500+ 15,250 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 840A | 14.5A | 0.0054ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 28,440 $ 100+ 28,050 $ 250+ 27,410 $ 500+ 26,780 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.0063ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ 19,030 $ | Min : 100 / Mult : 100 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 27,650 $ 100+ 27,280 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 10+ 11,120 $ | Min : 150 / Mult : 150 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 7000µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ 23,290 $ 100+ 23,080 $ 250+ 22,770 $ 500+ 22,480 $ | Min : 50 / Mult : 50 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 50V/µs | 1.25kA | 17A | 0.0085ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||