Power Film Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,830 $ 10+ 16,930 $ 100+ 13,370 $ 250+ 12,480 $ 500+ 11,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 20µF | ± 10% | DC Filter | Through Hole | - | 100V | Radial Leaded | 27.5mm | 2.6A | - | 31.1mm | 13mm | 22.4mm | FFB Series | -55°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PET | Radial Box - 2 Pin | 68µF | ± 10% | DC Link | Through Hole | 45V | 75V | PC Pin | 27.5mm | 6.2A | 0.0017ohm | 31.1mm | 17.3mm | - | FFB Series | -55°C | 105°C | ||||||
Each | 25+ 66,400 $ 50+ 62,150 $ 100+ 60,330 $ 250+ 58,520 $ | Min : 48 / Mult : 48 | Metallized PET | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | - | 75V | Radial Leaded | 27.5mm | 10A | - | 32mm | 22mm | 37mm | FFB Series | -55°C | 105°C | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 27,090 $ 10+ 24,900 $ 25+ 23,000 $ 50+ 21,170 $ 100+ 19,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | DC Filter | Through Hole | - | 75V | Radial Leaded | 27.5mm | 4.3A | - | 31.1mm | 14.9mm | 25.7mm | FFB Series | -55°C | 105°C |