Power Film Capacitors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,130 $ 10+ 4,660 $ 25+ 4,490 $ 50+ 4,340 $ 100+ 4,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 2kV | Radial Leaded | - | 26mm | 10mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 3,990 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | 2kV | Radial Leaded | 22.5mm | 26mm | 6mm | 12mm | MKP378 Series | - | 85°C | |||||
Each | 1+ 11,760 $ 10+ 9,120 $ 25+ 8,460 $ 50+ 7,800 $ 100+ 7,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 1kV | Radial Leaded | - | 31mm | 18mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 7,820 $ 10+ 5,130 $ 25+ 5,040 $ 50+ 4,940 $ 100+ 4,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 1kV | Radial Leaded | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 10,870 $ 10+ 7,290 $ 25+ 7,150 $ 50+ 7,010 $ 100+ 6,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 630V | Radial Leaded | - | 31mm | 15mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 4,060 $ 10+ 3,300 $ 25+ 3,300 $ 50+ 3,280 $ 100+ 2,900 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Current, Pulse | Through Hole | - | Radial Leaded | - | 31mm | 11mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 6,630 $ 10+ 6,020 $ 25+ 5,660 $ 50+ 5,300 $ 100+ 4,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | Radial Leaded | - | 31mm | 15mm | - | MKP378 Series | -55°C | 85°C | |||||
Each | 1+ 10,640 $ 10+ 7,130 $ 25+ 7,000 $ 50+ 6,860 $ 100+ 6,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 1.6kV | Radial Leaded | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | |||||