Power Film Capacitors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PET | 3300pF | ± 10% | - | Through Hole | 50V | PC Pin | 3.5mm | 5.5mm | 3mm | 8.5mm | QYX Series | -40°C | 85°C | ||||||
Each | 100+ 0,302 $ | Min : 1500 / Mult : 100 | Metallized PET | 0.022µF | ± 10% | - | Through Hole | 100V | PC Pin | 5mm | 7mm | 3.5mm | 13mm | QYX Series | -40°C | 85°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PET | 0.15µF | ± 10% | - | Through Hole | 100V | PC Pin | 10mm | 12.5mm | 6mm | 15.5mm | QYX Series | -40°C | 85°C | ||||||
Each | 500+ 0,340 $ 1000+ 0,301 $ 2500+ 0,274 $ | Min : 700 / Mult : 100 | Film / Foil PET | 0.22µF | ± 10% | Commercial, Industrial | Through Hole | 50V | PC Pin | 7.5mm | 11mm | 7mm | 13.5mm | QYX Series | -40°C | 85°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PET | 0.33µF | ± 10% | Commercial, Industrial | Through Hole | 50V | PC Pin | 7.5mm | 12.5mm | 8mm | 16mm | QYX Series | -40°C | 85°C |