Power Film Capacitors:

7 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
64AJ4116

RoHS

Date/Lot Code

Each
1+
49,360 $
5+
43,840 $
10+
38,330 $
25+
37,080 $
50+
35,820 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
03AM7679

RoHS

Date/Lot Code

Each
1+
15,470 $
10+
14,920 $
25+
13,320 $
50+
12,560 $
100+
11,510 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
03AM7690

RoHS

Date/Lot Code

Each
1+
20,130 $
10+
19,310 $
25+
18,270 $
50+
16,550 $
100+
15,720 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
03AM7699

RoHS

Date/Lot Code

Each
1+
19,460 $
10+
18,690 $
25+
17,660 $
50+
16,000 $
100+
15,200 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
03AM7601

RoHS

Date/Lot Code

Each
1+
13,710 $
10+
13,210 $
25+
11,810 $
50+
11,110 $
100+
10,190 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
69AH7748

RoHS

Date/Lot Code

Each
1+
21,120 $
10+
21,090 $
25+
21,060 $
50+
21,050 $
100+
21,020 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7745

RoHS

Date/Lot Code

Each
1+
29,070 $
10+
24,950 $
25+
23,120 $
50+
21,280 $
100+
21,050 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK