Film Capacitors:
12 614 produit(s) trouvé(s)Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(12 614)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 3,010 $ 500+ 2,920 $ | Min : 300 / Mult : 300 | Metallized PP | - | Radial Box - 2 Pin | - | 2200pF | - | - | ± 10% | 500V | 2kV | DPPM Series | Through Hole | PC Pin | - | 21mm | 25mm | 9mm | 17.5mm | -40°C | 105°C | - | |||||
Each | 1+ 52,370 $ 5+ 48,170 $ 10+ 44,510 $ 25+ 43,110 $ 50+ 41,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 18µF | - | - | ± 6% | 660V | - | GEM III 27L Series | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | |||||
Each | 1+ 4,440 $ 10+ 3,630 $ 25+ 3,350 $ 50+ 3,080 $ 100+ 2,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | - | 330pF | - | - | ± 1% | 250V | 630V | FSC/EX Series | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 3,100 $ 10+ 2,280 $ 25+ 2,100 $ 50+ 1,920 $ 100+ 1,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 2.2µF | - | 305VAC | ± 20% | - | - | B32924 Series | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 2,740 $ 10+ 1,700 $ 25+ 1,600 $ 50+ 1,490 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 1µF | - | - | ± 10% | 200V | 400V | B32524 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,810 $ 10+ 2,590 $ 25+ 2,590 $ 50+ 2,580 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 5600pF | - | - | ± 5% | 600V | 2kV | KP/MKP 375 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 7mm | 20mm | -55°C | 105°C | - | |||||
Each | 1+ 1,230 $ 10+ 0,883 $ 25+ 0,805 $ 50+ 0,727 $ 100+ 0,676 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.22µF | - | 305VAC | ± 20% | - | - | B32923 Series | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 2,060 $ 10+ 1,450 $ 25+ 1,370 $ 50+ 1,290 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | X2 | Radial Box - 2 Pin | - | 0.1µF | - | 310VAC | ± 10% | - | - | F1772 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,440 $ 10+ 1,700 $ 25+ 1,560 $ 50+ 1,420 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 1000pF | - | - | ± 10% | 220V | 630V | MKT1813 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 4,440 $ 10+ 3,630 $ 25+ 3,350 $ 50+ 3,080 $ 100+ 2,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | - | 200pF | - | - | ± 1% | 250V | 630V | FSC/EX Series | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | |||||
Each | 500+ 1,660 $ | Min : 2000 / Mult : 500 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 10% | - | 100V | 160 Series | Through Hole | PC Pin | GRADE I (Test Condition A) | 10mm | 13mm | 4mm | 9.5mm | -55°C | 125°C | - | |||||
Each | 10+ 1,040 $ 25+ 1,010 $ 50+ 0,968 $ 100+ 0,932 $ 500+ 0,896 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | X1 | Radial Box - 2 Pin | - | 0.15µF | - | 330VAC | ± 20% | - | - | B32912 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 4,620 $ 10+ 3,810 $ 25+ 3,530 $ 50+ 3,240 $ 100+ 2,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Radial Box - 2 Pin | - | 150pF | - | - | ± 1% | - | 63V | EXFS/HR Series | Through Hole | PC Pin | - | 5.08mm | - | - | - | -40°C | 70°C | - | |||||
Each | 1+ 1,230 $ 10+ 1,130 $ 25+ 1,130 $ 50+ 1,040 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.1µF | - | - | ± 10% | 200V | 400V | MKT1813 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 42,430 $ | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 20µF | - | - | ± 6% | 660V | - | GEM III 27L Series | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | |||||
Each | 1+ 72,170 $ 5+ 66,400 $ 10+ 61,340 $ 25+ 59,430 $ 50+ 57,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 40µF | - | - | ± 6% | 600V | - | GEM III 97F8200 Series | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | |||||
Each | 1+ 4,440 $ 10+ 3,350 $ 25+ 3,100 $ 50+ 2,850 $ 100+ 2,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.22µF | - | - | ± 20% | - | - | B32024 Series | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 1,040 $ 10+ 0,556 $ 25+ 0,513 $ 50+ 0,470 $ 100+ 0,427 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y1 | Radial Box - 2 Pin | - | 2200pF | - | - | ± 20% | - | - | B81123 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,220 $ 10+ 3,100 $ 25+ 2,900 $ 50+ 2,670 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 4.7µF | - | - | ± 10% | 160V | 250V | B32524 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,960 $ 10+ 8,480 $ 25+ 8,260 $ 50+ 8,040 $ 100+ 7,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 15µF | - | - | ± 5% | 470V | - | C27 Series | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | |||||
Each | 1+ 3,220 $ 10+ 3,220 $ 25+ 3,220 $ 50+ 3,220 $ 100+ 3,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | X2 | Radial Box - 2 Pin | - | 1µF | - | 310VAC | ± 10% | - | - | F1772 Series | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,690 $ 10+ 1,260 $ 25+ 1,250 $ 50+ 1,230 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 20% | - | - | B32023 Series | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 2,280 $ 10+ 1,310 $ 25+ 1,280 $ 50+ 1,240 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | - | MKP336 6 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 3,120 $ 10+ 1,940 $ 25+ 1,840 $ 50+ 1,730 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.22µF | - | - | ± 5% | 250V | 1kV | B32654 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 25,790 $ 10+ 21,920 $ 25+ 19,870 $ 50+ 18,310 $ | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 7.5µF | - | - | ± 6% | 370V | - | GEM III 97F8000 Series | Panel Mount | Quick Connect | - | 20.57mm | - | - | 73.16mm | -40°C | 70°C | - |