Film Capacitors:
12 726 produit(s) trouvé(s)Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(12 726)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,690 $ 10+ 6,040 $ 25+ 5,740 $ 50+ 5,450 $ 100+ 5,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 12µF | - | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | |||||
74R9396 | Each | 1+ 208,350 $ 5+ 199,980 $ 10+ 180,250 $ 25+ 173,490 $ 50+ 170,970 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | Can | - | 0.25µF | - | - | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | 20.57mm | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | ||||
Each | 1+ 5,970 $ 10+ 4,050 $ 25+ 3,880 $ 50+ 3,700 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 4.7µF | - | - | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 9,400 $ 10+ 8,390 $ 25+ 7,790 $ 50+ 7,190 $ 100+ 6,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 3µF | - | - | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | |||||
Each | 1+ 25,250 $ 10+ 24,010 $ 25+ 22,380 $ 50+ 19,740 $ 100+ 18,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 20µF | - | - | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 98mm | -25°C | 70°C | - | |||||
Each | 1+ 12,280 $ 10+ 11,740 $ 25+ 10,210 $ 50+ 9,470 $ 100+ 8,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 12µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | |||||
Each | 1+ 2,630 $ 10+ 2,170 $ 25+ 2,010 $ 50+ 1,840 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | - | 1000pF | - | - | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,106 $ 10+ 0,106 $ 25+ 0,106 $ 50+ 0,106 $ 100+ 0,106 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ 1,740 $ 1000+ 1,690 $ 2500+ 1,640 $ | Min : 500 / Mult : 500 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 10% | - | DME Series | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.5mm | 15.5mm | -55°C | 125°C | - | |||||
Each | 1+ 47,810 $ 5+ 45,400 $ 10+ 43,080 $ 25+ 39,020 $ 50+ 35,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 39.87µF | - | - | ± 6% | 480V | GEM III 97F8200 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | - | -40°C | 70°C | - | |||||
Each | 1+ 26,720 $ 10+ 25,400 $ 25+ 23,690 $ 50+ 20,880 $ 100+ 19,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 40µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | |||||
Each | 1+ 5,580 $ 10+ 4,120 $ 25+ 3,920 $ 50+ 3,740 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 2µF | - | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | |||||
Each | 1+ 2,620 $ 10+ 2,060 $ 25+ 1,960 $ 50+ 1,850 $ 100+ 1,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 10% | - | DME Series | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 7mm | 15mm | -55°C | 125°C | - | |||||
Each | 10+ 0,220 $ 25+ 0,213 $ 50+ 0,206 $ 100+ 0,199 $ 500+ 0,114 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 4700pF | - | - | ± 5% | 63V | R82 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,040 $ 10+ 10,550 $ 25+ 9,180 $ 50+ 8,510 $ 100+ 7,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 10µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 58mm | -25°C | 70°C | - | |||||
Each | 1+ 25,550 $ 5+ 23,510 $ 10+ 21,730 $ 25+ 19,690 $ 50+ 18,140 $ | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 8µF | - | - | ± 6% | 660V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | |||||
Each | 100+ 8,570 $ 500+ 7,830 $ 1000+ 7,570 $ 2500+ 7,290 $ | Min : 100 / Mult : 100 | Metallized PET | - | Radial Box - 2 Pin | - | 1µF | - | - | ± 10% | - | DME Series | 630V | Through Hole | PC Pin | - | 28mm | 31mm | 13mm | 23.5mm | -55°C | 125°C | - | |||||
Each | 1+ 16,270 $ 10+ 15,470 $ 25+ 14,430 $ 50+ 12,740 $ 100+ 11,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 20µF | - | - | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | |||||
Each | 1+ 34,310 $ 10+ 32,630 $ 25+ 30,420 $ 50+ 26,830 $ 100+ 25,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 25µF | - | - | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 122mm | -25°C | 70°C | - | |||||
Each | 1+ 7,470 $ 10+ 5,510 $ 25+ 5,090 $ 50+ 4,660 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 2.2µF | - | 310VAC | ± 20% | - | MKP339 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 110°C | AEC-Q200 | |||||
74R9394 | Each | 1+ 186,420 $ 5+ 186,420 $ 10+ 186,420 $ 25+ 186,420 $ 50+ 173,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | Can | - | 1µF | - | - | ± 10% | - | A28F5000 Series | 1kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | ||||
Each | 1+ 112,270 $ 5+ 109,090 $ 10+ 104,130 $ 25+ 102,130 $ 50+ 100,920 $ | Min : 1 / Mult : 1 | Film / Foil Paper | - | Can | - | 1µF | - | - | ± 10% | - | SCR Series | 2kV | Panel Mount | Threaded Stud | - | 20.57mm | 54.86mm | 33.27mm | 3.13mm | -40°C | 80°C | - | |||||
Each | 1+ 6,730 $ 10+ 4,970 $ 25+ 4,560 $ 50+ 4,160 $ 100+ 3,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.33µF | - | - | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | |||||
Each | 1+ 16,250 $ 10+ 15,540 $ 25+ 13,510 $ 50+ 12,540 $ 100+ 11,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 20µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | |||||
Each | 1+ 44,540 $ 5+ 42,390 $ 10+ 40,310 $ 25+ 36,700 $ 50+ 33,570 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 40µF | - | - | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 122mm | -25°C | 70°C | - |