Film Capacitors:
12 614 produit(s) trouvé(s)Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(12 614)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,870 $ 10+ 5,060 $ 25+ 4,700 $ 50+ 4,350 $ 100+ 4,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 6.8µF | - | 305VAC | ± 10% | - | - | B32926 Series | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,065 $ 10+ 0,065 $ 25+ 0,065 $ 50+ 0,065 $ 100+ 0,065 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | - | 820pF | - | - | ± 5% | 700V | 2kV | R76H Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 4mm | 10mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,814 $ 10+ 0,811 $ 25+ 0,747 $ 50+ 0,744 $ 100+ 0,744 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.022µF | - | - | ± 10% | 250V | 630V | MPW Series | Through Hole | PC Pin | - | - | 14.5mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ 3,380 $ 10+ 2,870 $ 25+ 2,710 $ 50+ 2,550 $ 100+ 2,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | X2 | Radial Box - 2 Pin | - | 0.47µF | - | 310VAC | ± 10% | - | - | F1772 Series | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,110 $ 250+ 0,087 $ 500+ 0,078 $ 1000+ 0,073 $ 5000+ 0,067 $ | Min : 1 / Mult : 1 | Metallized PET | - | Radial | - | 0.1µF | - | - | ± 5% | - | 250V | - | Through Hole | PC Pin | - | 10mm | 12mm | 4mm | 7.5mm | -40°C | 105°C | - | |||||
Each | 10+ 0,333 $ 25+ 0,323 $ 50+ 0,312 $ 100+ 0,302 $ 500+ 0,249 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 10% | 200V | 400V | B32529 Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,448 $ 25+ 0,435 $ 50+ 0,422 $ 100+ 0,409 $ 500+ 0,337 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.1µF | - | 310VAC | ± 20% | - | - | R46 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,691 $ 10+ 0,631 $ 25+ 0,631 $ 50+ 0,631 $ 100+ 0,582 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.01µF | - | - | ± 10% | 220V | 630V | MWR Series | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,850 $ 10+ 2,460 $ 25+ 2,440 $ 50+ 2,390 $ 100+ 2,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 2.2µF | - | 275VAC | ± 20% | - | - | R46 Series | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,777 $ 10+ 0,713 $ 25+ 0,709 $ 50+ 0,709 $ 100+ 0,655 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.047µF | - | - | ± 10% | 220V | 630V | MWR Series | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 321,910 $ 5+ 309,640 $ 10+ 297,370 $ | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 1020µF | - | - | ± 10% | - | 1.8kV | C44U-M Series | Stud Mount - M12 | Screw | - | 50mm | - | - | 347mm | -40°C | 85°C | - | |||||
Each | 1+ 19,640 $ 5+ 19,640 $ 10+ 19,640 $ 25+ 19,640 $ 50+ 19,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 130µF | - | - | ± 10% | - | 450V | C4AQ-P Series | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,770 $ 10+ 1,770 $ 25+ 1,770 $ 50+ 1,770 $ 100+ 1,770 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 5µF | - | - | ± 5% | - | 600V | C4AQ-P Series | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 12,120 $ 10+ 8,520 $ 25+ 8,250 $ 50+ 7,950 $ 100+ 7,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 20µF | - | - | ± 5% | - | 700V | C4AQ-P Series | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,183 $ 10+ 0,183 $ 25+ 0,183 $ 50+ 0,183 $ 100+ 0,183 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X1 | Radial Box - 2 Pin | - | 0.033µF | - | 440VAC | ± 10% | - | - | R47 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 18,470 $ 10+ 17,050 $ 25+ 17,050 $ 50+ 17,050 $ 100+ 17,050 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 40µF | - | - | ± 10% | 250V | - | ALH Series | Through Hole | PC Pin | GRADE III (Test Condition B) | - | 57.5mm | 35mm | 50mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,230 $ 10+ 0,658 $ 25+ 0,625 $ 50+ 0,593 $ 100+ 0,559 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.47µF | - | - | ± 10% | 200V | 520V | R71H Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 16,910 $ 10+ 11,780 $ 25+ 11,530 $ 50+ 11,280 $ 100+ 11,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 40µF | - | - | ± 5% | - | 800V | C4AQ-M Series | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 27,600 $ 10+ 19,870 $ 25+ 19,300 $ 50+ 18,730 $ 100+ 18,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 55µF | - | - | ± 5% | - | 1kV | C4AQ-M Series | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,840 $ 10+ 15,840 $ 25+ 15,840 $ 50+ 15,840 $ 100+ 15,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 4 Pin | - | 90µF | - | - | ± 10% | - | 450V | C4AQ-P Series | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,970 $ 10+ 4,880 $ 25+ 4,560 $ 50+ 4,240 $ 100+ 3,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 6.8µF | - | - | ± 10% | 220V | 630V | R71H Series | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 16mm | 30mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,940 $ 10+ 8,980 $ 25+ 8,300 $ 50+ 7,620 $ 100+ 6,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 2.5µF | - | - | ± 5% | 470V | - | C28 Series | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 85°C | - | |||||
Each | 50+ 1,330 $ 100+ 1,250 $ 500+ 1,190 $ 1000+ 1,130 $ 2500+ 1,100 $ | Min : 75 / Mult : 1 | Metallized Paper | Y1 | Radial Box - 2 Pin | - | 1000pF | - | - | ± 20% | - | - | P295 Series | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 115°C | AEC-Q200 | |||||
Each | 1+ 2,260 $ 10+ 1,390 $ 25+ 1,320 $ 50+ 1,260 $ 100+ 1,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.68µF | - | 310VAC | ± 20% | - | - | ECQUA Series | Through Hole | - | GRADE III (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,430 $ 10+ 3,430 $ 25+ 3,430 $ 50+ 3,430 $ 100+ 3,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X1 | Radial Box - 2 Pin | - | 1µF | - | 440VAC | ± 10% | - | - | R47 Series | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 |