16 Résultats trouvés pour "C&K COMPONENTS"
Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,550 $ 10+ 3,480 $ 25+ 3,340 $ 50+ 3,190 $ 100+ 2,980 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | 7.2mm | 4.5mm | 7mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 8,040 $ 10+ 6,050 $ 25+ 5,620 $ 50+ 5,170 $ 100+ 4,840 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | 7.2mm | 7.5mm | - | KP1830 Series | - | 100°C | ||||||
Each | 1+ 3,900 $ 10+ 3,300 $ 25+ 3,090 $ 50+ 2,870 $ 100+ 2,620 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | 7mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 5,150 $ 10+ 4,190 $ 25+ 3,970 $ 50+ 3,730 $ 100+ 3,520 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | - | KP1830 Series | - | 100°C | ||||||
Each | 1+ 4,660 $ 10+ 3,620 $ 25+ 3,480 $ 50+ 3,340 $ 100+ 3,130 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 3,030 $ 10+ 2,560 $ 25+ 2,390 $ 50+ 2,240 $ 100+ 2,030 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 3,400 $ 10+ 2,370 $ 100+ 1,820 $ 500+ 1,620 $ 1000+ 1,550 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 4,630 $ 10+ 3,370 $ 25+ 3,130 $ 50+ 2,880 $ 100+ 2,800 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 5,480 $ 10+ 4,010 $ 25+ 3,720 $ 50+ 3,420 $ 100+ 3,240 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | 5.5mm | 5.5mm | 7mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 4,940 $ 10+ 3,770 $ 25+ 3,550 $ 50+ 3,310 $ 100+ 2,960 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1000+ 2,370 $ 2500+ 2,190 $ | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | - | KP1830 Series | - | 100°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 10% | Snubber | Through Hole | 300V | 630V | - | PC Pin | 15mm | 6.5kV/µs | 18mm | 5.5mm | 10.5mm | KP1836 Series | -55°C | 100°C | ||||||
Each | 1+ 5,130 $ 10+ 3,510 $ 25+ 3,490 $ 50+ 3,480 $ 100+ 3,480 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | ||||||
Each | 1+ 6,050 $ 10+ 5,130 $ 25+ 4,940 $ 50+ 4,730 $ 100+ 4,580 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | 7.2mm | 7.5mm | - | KP1830 Series | - | 100°C | ||||||
11AN5605 RoHS | Each | 1+ 2,770 $ 10+ 2,220 $ 25+ 2,060 $ 50+ 1,910 $ 100+ 1,740 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | KP1836 Series | -55°C | 100°C | |||||
11AN5604 RoHS | Each | 1+ 3,220 $ 10+ 2,720 $ 25+ 2,550 $ 50+ 2,380 $ 100+ 2,160 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 63V | 100V | - | PC Pin | 5mm | 10kV/µs | - | - | - | KP1830 Series | -55°C | 100°C | |||||