956 Résultats trouvés pour "high-frequency"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, TDK, Multicomp Pro & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(956)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,877 $ 25+ 0,857 $ 50+ 0,836 $ 100+ 0,815 $ 500+ 0,690 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | R76 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 5,800 $ 10+ 4,440 $ 25+ 4,150 $ 50+ 3,870 $ 100+ 3,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 6.8µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ 1,250 $ 10+ 0,634 $ 100+ 0,580 $ 500+ 0,488 $ 1000+ 0,444 $ Plus de tarifs | Metallized PET | - | - | - | 0.047µF | ± 10% | - | QXK Series | 400V | Through Hole | PC Pin | - | 10mm | 13.5mm | 4.7mm | 10.8mm | -40°C | 105°C | - | ||||||
Each | 1+ 1,260 $ 10+ 0,675 $ 25+ 0,658 $ 50+ 0,641 $ 100+ 0,625 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 8200pF | ± 5% | 700V | R76H Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 10,990 $ 10+ 8,590 $ 25+ 8,010 $ 50+ 7,410 $ 100+ 7,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.56µF | ± 5% | 700V | R75H Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 4,370 $ 10+ 3,280 $ 25+ 3,030 $ 50+ 2,780 $ 100+ 2,440 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 500V | MKP1840M Series | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 7mm | 15.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 7,380 $ 10+ 5,120 $ 25+ 4,860 $ 50+ 4,590 $ 100+ 3,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 1µF | ± 5% | 220V | MKP1840M Series | 400V | Through Hole | Radial Leaded | - | 27.5mm | 26.5mm | 11mm | 10.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 3,280 $ 10+ 2,350 $ 25+ 2,170 $ 50+ 1,980 $ 100+ 1,710 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 600V | R76 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,660 $ 10+ 1,070 $ 25+ 1,030 $ 50+ 0,983 $ 100+ 0,943 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 470pF | ± 5% | 700V | R76 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+ 6,110 $ 50+ 5,870 $ 100+ 5,840 $ 500+ 5,830 $ | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.22µF | ± 10% | 700V | R76 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ 3,620 $ 10+ 2,670 $ 25+ 2,520 $ 50+ 2,350 $ 100+ 1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.47µF | ± 5% | 220V | MKP1840M Series | 400V | Through Hole | PC Pin | - | 22.5mm | 26mm | 7mm | 15.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 3,910 $ 10+ 2,670 $ 25+ 2,460 $ 50+ 2,260 $ 100+ 2,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.01µF | ± 5% | 500V | MKP1840M Series | 1kV | Through Hole | PC Pin | - | 10mm | 12.5mm | 5mm | 10.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 1,420 $ 10+ 0,784 $ 100+ 0,719 $ 500+ 0,672 $ 1000+ 0,580 $ Plus de tarifs | Metallized PET | - | - | - | 0.1µF | ± 10% | - | QXK Series | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.4mm | 13.7mm | -40°C | 105°C | - | ||||||
Each | 10+ 0,494 $ 25+ 0,476 $ 50+ 0,456 $ 100+ 0,438 $ 500+ 0,385 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 2200pF | ± 5% | 700V | R75 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 4mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,910 $ 10+ 1,350 $ 25+ 1,240 $ 50+ 1,140 $ 100+ 1,030 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.027µF | ± 5% | 700V | R76H Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 3,230 $ 10+ 2,310 $ 25+ 2,130 $ 50+ 1,950 $ 100+ 1,690 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | ± 5% | 700V | R76 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 1,130 $ 25+ 1,090 $ 50+ 1,050 $ 100+ 1,010 $ 500+ 0,865 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | R75 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 1,340 $ 25+ 1,310 $ 50+ 1,280 $ 100+ 1,250 $ 500+ 1,110 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | ± 5% | 650V | R76 Series | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 3,400 $ 10+ 2,370 $ 100+ 1,820 $ 500+ 1,620 $ 1000+ 1,550 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | - | - | 1000pF | ± 1% | 250V | KP1830 Series | 630V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 4.5mm | 6mm | - | 100°C | - | ||||||
Each | 1+ 1,490 $ 10+ 0,912 $ 100+ 0,718 $ 500+ 0,637 $ 1000+ 0,594 $ Plus de tarifs | Metallized PET | - | - | - | 0.047µF | ± 10% | - | QXK Series | 630V | Through Hole | PC Pin | - | 10mm | 13.5mm | 6.4mm | 13.7mm | -40°C | 105°C | - | ||||||
Each | 10+ 0,708 $ 25+ 0,686 $ 50+ 0,663 $ 100+ 0,640 $ 500+ 0,618 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | - | 1000pF | ± 5% | 250V | R76 Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 0,588 $ 25+ 0,573 $ 50+ 0,558 $ 100+ 0,543 $ 500+ 0,463 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | ± 5% | 250V | R75 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,760 $ 10+ 3,490 $ 25+ 3,240 $ 50+ 2,990 $ 100+ 2,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 5% | 220V | R75 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 25mm | -55°C | 105°C | - | ||||||
Each | 1+ 3,270 $ 10+ 2,340 $ 25+ 2,160 $ 50+ 1,980 $ 100+ 1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 650V | R75 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | -55°C | 105°C | - | ||||||
Each | 10+ 0,576 $ 25+ 0,561 $ 50+ 0,545 $ 100+ 0,530 $ 500+ 0,452 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.022µF | ± 5% | 250V | R75 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||