2.2µF Film Capacitors:
291 produit(s) trouvé(s)Trouvez une vaste gamme de 2.2µF Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Film Capacitors, tels que 1µF, 0.01µF, 0.047µF & 0.47µF Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, TDK, Vishay & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(291)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,730 $ 10+ 5,120 $ 25+ 5,040 $ 50+ 4,950 $ 100+ 4,870 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | MKP339 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ 3,650 $ 10+ 2,630 $ 25+ 2,440 $ 50+ 2,230 $ 100+ 1,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 4,270 $ 10+ 2,980 $ 25+ 2,960 $ 50+ 2,950 $ 100+ 2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 2,880 $ 10+ 2,030 $ 25+ 1,870 $ 50+ 1,700 $ 100+ 1,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 2,380 $ 10+ 1,380 $ 25+ 1,310 $ 50+ 1,250 $ 100+ 1,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | B32923 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ 1,740 $ 10+ 1,120 $ 25+ 1,070 $ 50+ 1,020 $ 100+ 0,971 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8.5mm | 16.3mm | -40°C | 105°C | - | ||||||
Each | 1+ 3,620 $ 10+ 2,600 $ 25+ 2,390 $ 50+ 2,200 $ 100+ 1,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | B32672P Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 12,500 $ 10+ 9,720 $ 25+ 9,120 $ 50+ 8,510 $ 100+ 8,010 $ Plus de tarifs | Metallized PET | Axial Leaded | 2.2µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 2,990 $ 10+ 2,660 $ 25+ 2,560 $ 50+ 2,450 $ 100+ 2,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | B32774H Series | 920V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13.5mm | 23mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 3,950 $ 10+ 2,740 $ 25+ 2,490 $ 50+ 2,260 $ 100+ 1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,240 $ 10+ 3,010 $ 25+ 2,900 $ 50+ 2,800 $ 100+ 2,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 3,280 $ 10+ 2,240 $ 25+ 2,030 $ 50+ 1,840 $ 100+ 1,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | R52 Series | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ 3,690 $ 10+ 2,670 $ 25+ 2,480 $ 50+ 2,270 $ 100+ 2,020 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 7,430 $ 10+ 5,190 $ 25+ 5,080 $ 50+ 4,980 $ 100+ 4,870 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | MKT468 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 9.8mm | 23mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ 6,190 $ 10+ 4,860 $ 25+ 4,630 $ 50+ 4,400 $ 100+ 3,740 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | MKT373 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | -55°C | 105°C | - | ||||||
Each | 1+ 4,700 $ 10+ 3,150 $ 25+ 2,900 $ 50+ 2,660 $ 100+ 2,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 6,270 $ 10+ 5,410 $ 25+ 5,230 $ 50+ 5,040 $ 100+ 4,670 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 220V | PHE426/F426 Series | 400V | Through Hole | Radial Leaded | - | 27.5mm | 24.5mm | 31.5mm | 24.5mm | -55°C | 85°C | - | ||||||
Each | 1+ 5,930 $ 10+ 4,520 $ 25+ 4,240 $ 50+ 4,020 $ 100+ 3,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | B32914 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 3,060 $ 10+ 2,190 $ 25+ 2,010 $ 50+ 1,840 $ 100+ 1,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 5,080 $ 10+ 3,800 $ 25+ 3,520 $ 50+ 3,240 $ 100+ 3,050 $ Plus de tarifs | Metallized PET | Axial Leaded | 2.2µF | ± 10% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,200 $ 10+ 2,270 $ 25+ 2,090 $ 50+ 1,910 $ 100+ 1,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
PANASONIC | Each | 1+ 4,270 $ 10+ 3,200 $ 25+ 3,020 $ 50+ 2,840 $ 100+ 2,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,370 $ 10+ 1,670 $ 25+ 1,520 $ 50+ 1,380 $ 100+ 1,290 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | B32523 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 3,050 $ 10+ 2,140 $ 25+ 1,960 $ 50+ 1,780 $ 100+ 1,670 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | B32522 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 3,730 $ 10+ 2,590 $ 25+ 2,490 $ 50+ 2,390 $ 100+ 2,080 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | F863 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||