1000µF Aluminium Polymer Capacitors:
51 produit(s) trouvé(s)Trouvez une vaste gamme de 1000µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Kyocera Avx & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,020 $ 10+ 2,440 $ 25+ 2,350 $ 50+ 2,280 $ 100+ 2,200 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.7A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each | 1+ 1,240 $ 10+ 0,676 $ 25+ 0,637 $ 50+ 0,599 $ 100+ 0,561 $ Plus de tarifs | 1000µF | 10V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 10mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each (Cut from Ammo Pack) | 1+ 1,530 $ | 1000µF | 6.3V | Radial Leaded | 0.009ohm | 10000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.7A | 8mm | - | - | 8mm | -55°C | 105°C | FPCAP RL8 Series | ||||||
Each | 1+ 3,590 $ 10+ 2,160 $ 25+ 2,030 $ 50+ 1,920 $ 100+ 1,810 $ Plus de tarifs | 1000µF | 16V | - | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5.4A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 400+ 1,810 $ | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.4A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | |||||
Each | 10+ 0,795 $ 25+ 0,775 $ 50+ 0,754 $ 100+ 0,733 $ 500+ 0,634 $ Plus de tarifs | 1000µF | 6.3V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.5A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each | 1+ 4,220 $ 10+ 3,170 $ 25+ 3,010 $ 50+ 2,840 $ 100+ 2,590 $ Plus de tarifs | 1000µF | 16V | Radial Leaded | 0.012ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.7A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SEF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,020 $ 10+ 4,860 $ 25+ 4,640 $ 50+ 4,440 $ 100+ 4,230 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.7A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,560 $ 10+ 3,280 $ 25+ 3,010 $ 50+ 2,710 $ 100+ 2,550 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.3A | 10mm | - | - | 10mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ 1,850 $ 10+ 1,780 $ 25+ 1,700 $ 50+ 1,630 $ 100+ 1,450 $ Plus de tarifs | 1000µF | 6.3V | Radial Leaded | 9000µohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 6.1A | 8mm | - | - | 11.5mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,200 $ 10+ 3,740 $ 25+ 3,420 $ 50+ 3,120 $ 100+ 2,730 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.7A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,100 $ 25+ 1,030 $ 50+ 0,966 $ 100+ 0,904 $ 250+ 0,825 $ Plus de tarifs | 1000µF | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 5.22A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | ||||||
Each | 10+ 0,890 $ 25+ 0,861 $ 50+ 0,832 $ 100+ 0,802 $ 500+ 0,773 $ Plus de tarifs | 1000µF | 2.5V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,470 $ 10+ 4,190 $ 25+ 3,980 $ 50+ 3,760 $ 100+ 3,420 $ | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.4A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,010 $ 25+ 0,941 $ 50+ 0,880 $ 100+ 0,819 $ 250+ 0,790 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
32AK9106 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,550 $ 25+ 1,440 $ 50+ 1,290 $ 100+ 1,160 $ 250+ 1,030 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.7A | 10mm | 10.3mm | 10.3mm | 12.2mm | -55°C | 125°C | A770 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,170 $ 25+ 1,070 $ 50+ 0,971 $ 100+ 0,871 $ | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
Each | 10+ 1,190 $ 25+ 1,120 $ 50+ 1,060 $ 100+ 0,987 $ 500+ 0,879 $ | 1000µF | 25V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.1A | 10mm | - | - | 14mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,010 $ 25+ 1,910 $ 50+ 1,760 $ 100+ 1,600 $ 250+ 1,480 $ Plus de tarifs | 1000µF | 10V | Radial Can - SMD | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 4.5A | 10mm | - | - | 10.5mm | -55°C | 125°C | APB Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,560 $ 10+ 1,480 $ 25+ 1,360 $ 50+ 1,250 $ 100+ 1,150 $ Plus de tarifs | 1000µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 4.2A | 8mm | - | - | 12mm | -55°C | 125°C | APB Series | ||||||
Each | 1+ 1,590 $ 10+ 0,844 $ 25+ 0,805 $ 50+ 0,768 $ 100+ 0,729 $ Plus de tarifs | 1000µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.25A | 10mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,440 $ 10+ 2,320 $ 25+ 2,140 $ 50+ 1,950 $ 100+ 1,790 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.01ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 6.1A | 10mm | - | - | 12.6mm | -55°C | 105°C | VLL Series | ||||||
Each | 1+ 2,080 $ 10+ 1,680 $ 25+ 1,560 $ 50+ 1,440 $ 100+ 1,310 $ Plus de tarifs | 1000µF | 16V | Radial Leaded | 0.01ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Solder | 6.1A | 10mm | - | - | 11.5mm | -55°C | 105°C | RL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,310 $ 10+ 1,980 $ 25+ 1,910 $ 50+ 1,850 $ 100+ 1,780 $ | 1000µF | 6.3V | Radial Can - SMD | 0.011ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,910 $ | 1000µF | 4V | Radial Can - SMD | 0.009ohm | 5000 hours @ 125°C | ± 20% | Surface Mount | Solder | 5A | 10mm | - | - | 8mm | -55°C | 105°C | PCK Series | ||||||