220µF Aluminium Polymer Capacitors:

153 produit(s) trouvé(s)
Trouvez une vaste gamme de 220µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Nichicon, Wurth Elektronik & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,730 $
10+
2,010 $
25+
1,850 $
50+
1,710 $
220µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.7A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
40Y4366

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
1,150 $
10+
1,140 $
25+
1,070 $
50+
0,994 $
100+
0,887 $
Plus de tarifs
220µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
85AC2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,580 $
10+
3,270 $
25+
3,170 $
50+
3,080 $
100+
2,780 $
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
92AH3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,948 $
25+
0,901 $
220µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
38AJ1319

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,650 $
220µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPG Series
99AJ6367

RoHS

Date/Lot Code

Each
1+
1,170 $
10+
0,609 $
25+
0,591 $
50+
0,573 $
100+
0,555 $
Plus de tarifs
220µF
25V
Radial Can
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
-
-
12mm
-55°C
105°C
A750 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+
1,170 $
10+
0,722 $
25+
0,672 $
50+
0,622 $
100+
0,572 $
Plus de tarifs
220µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
-
-
12mm
-55°C
105°C
A750 Series
40Y4328

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
1,940 $
10+
1,850 $
25+
1,770 $
50+
1,690 $
100+
1,510 $
Plus de tarifs
220µF
16V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4239

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
1,350 $
10+
1,340 $
25+
1,260 $
50+
1,170 $
100+
1,050 $
Plus de tarifs
220µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
97Y1019

RoHS

Date/Lot Code

Each
1+
0,686 $
10+
0,344 $
25+
0,333 $
50+
0,323 $
100+
0,312 $
Plus de tarifs
220µF
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
47AC6679

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Bobine complète
1000+
2,130 $
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
40Y4308

RoHS

Date/Lot Code

Each
1+
2,900 $
10+
2,770 $
25+
2,660 $
50+
2,530 $
100+
2,260 $
Plus de tarifs
220µF
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PT5H Series
86Y9764

RoHS

Date/Lot Code

Each
1+
2,330 $
10+
1,290 $
25+
1,240 $
50+
1,180 $
100+
1,130 $
Plus de tarifs
220µF
16V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.15A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPC Series
40Y4350

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
0,937 $
10+
0,928 $
25+
0,869 $
50+
0,809 $
100+
0,722 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
76Y3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,890 $
220µF
6.3V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
6.6mm
-
8.4mm
-55°C
105°C
180 CPS Series
40Y4253

RoHS

Date/Lot Code

Each
1+
2,140 $
10+
2,050 $
25+
1,960 $
50+
1,870 $
100+
1,670 $
Plus de tarifs
220µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
40Y4410

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
2,530 $
10+
2,420 $
25+
2,330 $
50+
2,210 $
100+
1,960 $
Plus de tarifs
220µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
-
-
7.7mm
-55°C
105°C
WCAP-PSHP Series
40Y4392

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
1,280 $
10+
1,270 $
25+
1,190 $
50+
1,110 $
100+
0,986 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
-
-
7.7mm
-55°C
105°C
WCAP-PSHP Series
40Y4341

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
4,330 $
10+
4,150 $
25+
3,950 $
50+
3,770 $
100+
3,370 $
Plus de tarifs
220µF
25V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
97Y1025

RoHS

Date/Lot Code

Each
10+
0,437 $
25+
0,423 $
50+
0,410 $
100+
0,397 $
500+
0,328 $
Plus de tarifs
220µF
16V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1081

RoHS

Date/Lot Code

Each
10+
0,394 $
25+
0,381 $
50+
0,369 $
100+
0,356 $
500+
0,292 $
Plus de tarifs
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
58AC2091

RoHS

Date/Lot Code

Each
10+
0,933 $
25+
0,883 $
50+
0,834 $
100+
0,784 $
500+
0,691 $
Plus de tarifs
220µF
16V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.8A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,950 $
25+
0,904 $
50+
0,859 $
100+
0,814 $
250+
0,716 $
Plus de tarifs
220µF
16V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.7A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
97Y1138

RoHS

Each
1+
5,950 $
10+
3,590 $
25+
3,450 $
50+
3,300 $
100+
3,160 $
Plus de tarifs
220µF
63V
-
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.6A
10mm
-
-
20mm
-55°C
125°C
A759 Series
81AC5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,010 $
10+
2,060 $
25+
1,910 $
50+
1,770 $
100+
1,620 $
Plus de tarifs
220µF
16V
Radial Can - SMD
0.022ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.04A
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
1-25 sur 153 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK