22µF Aluminium Polymer Capacitors:

101 produit(s) trouvé(s)
Trouvez une vaste gamme de 22µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 470µF, 560µF & 100µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Wurth Elektronik & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
65AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,770 $
10+
1,660 $
25+
1,660 $
50+
1,660 $
100+
1,660 $
Plus de tarifs
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
99AC6878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
1,220 $
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
99AJ6386

RoHS

Each
1+
3,880 $
10+
2,240 $
25+
2,140 $
50+
2,030 $
100+
1,940 $
Plus de tarifs
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+
0,919 $
10+
0,463 $
25+
0,445 $
50+
0,427 $
100+
0,409 $
Plus de tarifs
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
40Y4389

RoHS

Date/Lot Code

Each
1+
1,420 $
10+
1,410 $
25+
1,320 $
50+
1,240 $
100+
1,100 $
Plus de tarifs
22µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,604 $
25+
0,587 $
50+
0,569 $
100+
0,552 $
250+
0,508 $
Plus de tarifs
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
88Y8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,120 $
10+
2,280 $
25+
2,160 $
50+
2,050 $
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.3A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPD Series
97Y1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,330 $
10+
1,920 $
25+
1,880 $
50+
1,820 $
100+
1,780 $
Plus de tarifs
22µF
50V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
17AC7390

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+
2,420 $
10+
1,450 $
22µF
35V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
65AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,110 $
10+
1,690 $
25+
1,650 $
50+
1,590 $
100+
1,510 $
Plus de tarifs
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
17AC7458

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+
3,330 $
10+
2,010 $
25+
1,940 $
50+
1,910 $
100+
1,880 $
Plus de tarifs
22µF
50V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
40Y4377

RoHS

Date/Lot Code

Each
1+
1,020 $
10+
1,010 $
25+
0,940 $
50+
0,877 $
100+
0,783 $
Plus de tarifs
22µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4267

RoHS

Date/Lot Code

Each
1+
4,720 $
10+
4,520 $
25+
4,310 $
50+
4,120 $
100+
3,670 $
Plus de tarifs
22µF
50V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.8A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
40Y4257

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
1,780 $
10+
1,780 $
25+
1,670 $
50+
1,560 $
100+
1,390 $
Plus de tarifs
22µF
35V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.1A
6.3mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
40Y4356

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
0,875 $
10+
0,839 $
25+
0,802 $
50+
0,766 $
100+
0,684 $
Plus de tarifs
22µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4274

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
6,010 $
10+
5,740 $
25+
5,510 $
50+
5,240 $
100+
4,670 $
Plus de tarifs
22µF
63V
Radial Leaded
0.055ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.4A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
97Y1114

RoHS

Each
1+
1,360 $
10+
0,713 $
25+
0,680 $
50+
0,647 $
100+
0,613 $
Plus de tarifs
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
24AC1347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
7,130 $
10+
4,970 $
25+
4,760 $
50+
4,550 $
100+
4,350 $
22µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
940mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
87Y6110

RoHS

Date/Lot Code

Each
1+
2,190 $
10+
1,200 $
25+
1,140 $
50+
1,090 $
100+
1,040 $
Plus de tarifs
22µF
20V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
458mA
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEQP Series
47AC6743

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Bobine complète
1500+
0,916 $
3000+
0,883 $
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
85AC2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,560 $
22µF
25V
2917 [7343 Metric]
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
WCAP-PHET Series
72AC7682

RoHS

Date/Lot Code

Each
1+
2,530 $
10+
1,820 $
25+
1,690 $
50+
1,560 $
100+
1,420 $
Plus de tarifs
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
97Y1115

RoHS

Date/Lot Code

Each
10+
0,690 $
25+
0,670 $
50+
0,651 $
100+
0,631 $
500+
0,531 $
Plus de tarifs
22µF
35V
Radial Leaded
0.08ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
600mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,480 $
10+
3,210 $
25+
2,990 $
50+
2,770 $
100+
2,530 $
Plus de tarifs
22µF
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
68AC5733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,180 $
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
1-25 sur 101 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK