150µF Aluminium Polymer Capacitors:
114 produit(s) trouvé(s)Trouvez une vaste gamme de 150µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Wurth Elektronik & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,490 $ 10+ 3,260 $ 25+ 3,130 $ 50+ 2,980 $ 100+ 2,880 $ Plus de tarifs | 150µF | 6V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 3.9A | - | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,440 $ | 150µF | 4V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,080 $ | 150µF | 10V | 2917 [7343 Metric] | 0.01ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 4.7A | - | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,390 $ | 150µF | 16V | Radial Can - SMD | 0.022ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.22A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,808 $ 25+ 0,786 $ 50+ 0,764 $ 100+ 0,741 $ 250+ 0,684 $ Plus de tarifs | 150µF | 16V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.53A | 6.3mm | 6.6mm | 6.6mm | 7mm | -55°C | 105°C | A765 Series | ||||||
Each | 1+ 4,120 $ 10+ 3,020 $ 25+ 2,850 $ 50+ 2,670 $ 100+ 2,410 $ Plus de tarifs | 150µF | 20V | Radial Leaded | 0.02ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.367A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SEQP Series | ||||||
Each | 1+ 3,240 $ 10+ 1,950 $ 25+ 1,950 $ 50+ 1,940 $ 100+ 1,940 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 5mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPG Series | ||||||
Each | 1+ 2,900 $ 10+ 2,010 $ 25+ 1,990 $ 50+ 1,980 $ 100+ 1,980 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.022ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.22A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each | 1+ 1,140 $ 10+ 1,130 $ 25+ 1,060 $ 50+ 0,983 $ 100+ 0,877 $ Plus de tarifs | 150µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.69A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ 2,710 $ 10+ 2,600 $ 25+ 2,480 $ 50+ 2,370 $ 100+ 2,120 $ Plus de tarifs | 150µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 3500+ 1,740 $ 7000+ 1,740 $ | 150µF | 6.3V | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap SX Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,280 $ 10+ 2,160 $ 25+ 2,030 $ 50+ 1,890 $ 100+ 1,590 $ Plus de tarifs | 150µF | 35V | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,100 $ 10+ 1,490 $ 25+ 1,350 $ 50+ 1,210 $ | 150µF | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.52A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each | 10+ 0,645 $ 25+ 0,579 $ 50+ 0,512 $ 100+ 0,445 $ 500+ 0,388 $ Plus de tarifs | 150µF | 10V | Radial Leaded | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+ 2,810 $ 10+ 1,760 $ 25+ 1,710 $ 50+ 1,670 $ 100+ 1,630 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.03ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.02A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each | 1+ 3,080 $ 10+ 2,600 $ 25+ 2,440 $ 50+ 2,270 $ 100+ 2,060 $ Plus de tarifs | 150µF | 35V | Radial Leaded | 0.03ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 4.63A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 10+ 0,645 $ 25+ 0,627 $ 50+ 0,609 $ 100+ 0,591 $ 500+ 0,494 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,370 $ 10+ 2,450 $ 25+ 2,300 $ 50+ 2,140 $ | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,550 $ | 150µF | 10V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.56A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
28AC7325 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 1,310 $ 1000+ 1,270 $ 2000+ 1,180 $ 4000+ 1,090 $ 6000+ 1,060 $ Plus de tarifs | 150µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,060 $ | 150µF | 4V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | SMD | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,050 $ 10+ 8,680 $ 25+ 8,320 $ 50+ 7,940 $ 100+ 7,040 $ Plus de tarifs | 150µF | 35V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.8A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,580 $ 10+ 2,520 $ 25+ 2,490 $ 50+ 2,470 $ 100+ 2,440 $ Plus de tarifs | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | SMD | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,859 $ 10+ 0,435 $ 25+ 0,422 $ 50+ 0,409 $ 100+ 0,395 $ | 150µF | 10V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.76A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
WURTH ELEKTRONIK | Each | 1+ 3,600 $ 10+ 3,470 $ 25+ 3,310 $ 50+ 3,170 $ 100+ 2,830 $ Plus de tarifs | 150µF | 35V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PT5H Series | |||||