47µF Aluminium Polymer Capacitors:
115 produit(s) trouvé(s)Trouvez une vaste gamme de 47µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 470µF, 100µF & 220µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Wurth Elektronik & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,320 $ 10+ 0,748 $ 25+ 0,695 $ 50+ 0,644 $ 100+ 0,591 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 25V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.32A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
1+ 2,280 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 6.3V | 2917 [7343 Metric] | 0.028ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.1A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each | 1+ 0,127 $ 10+ 0,127 $ 25+ 0,127 $ 50+ 0,127 $ 100+ 0,127 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 25V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | |||||
Each | 1+ 2,410 $ 10+ 1,450 $ 25+ 1,350 $ 50+ 1,260 $ 100+ 1,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 63V | Radial Leaded | 0.068ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.63A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | |||||
Each | 1+ 1,190 $ 10+ 1,190 $ 25+ 1,110 $ 50+ 1,040 $ 100+ 0,923 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,919 $ 2000+ 0,886 $ 4000+ 0,862 $ 6000+ 0,855 $ 10000+ 0,848 $ | Min : 1000 / Mult : 1000 | 47µF | 25V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
Each | 1+ 1,180 $ 10+ 1,130 $ 25+ 1,080 $ 50+ 1,030 $ 100+ 0,916 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 20V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ 0,948 $ 10+ 0,908 $ 25+ 0,869 $ 50+ 0,829 $ 100+ 0,737 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ 0,805 $ 10+ 0,773 $ 25+ 0,740 $ 50+ 0,708 $ 100+ 0,630 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ 1,940 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,730 $ 100+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.89A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
WURTH ELEKTRONIK | Each | 1+ 6,450 $ 10+ 6,190 $ 25+ 5,910 $ 50+ 5,650 $ 100+ 5,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 50V | Radial Leaded | 0.035ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||
PANASONIC | 1+ 2,210 $ 10+ 1,230 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 16V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 5mm | - | - | 4.4mm | -55°C | 105°C | OS-CON SVPG Series | |||||
1+ 2,120 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 47µF | 20V | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CT Series | ||||||
87Y6127 RoHS | 1+ 2,760 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | |||||
Each | 1+ 5,490 $ 10+ 3,830 $ 25+ 3,670 $ 50+ 3,550 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 80V | Radial Can - SMD | 0.028ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | SMD | 3.1A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SXV Series | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 1000+ 0,900 $ 2000+ 0,868 $ 4000+ 0,844 $ 6000+ 0,837 $ | Min : 1000 / Mult : 1000 | 47µF | 10V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.62A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||
Each | 1+ 2,140 $ 10+ 1,410 $ 25+ 1,350 $ 50+ 1,290 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | Radial Leaded | 0.027ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 2.95A | 6.3mm | - | - | 6mm | -55°C | 125°C | OS-CON SEK Series | |||||
PANASONIC | 1+ 2,670 $ 10+ 1,770 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 943mA | 8mm | - | - | 11.9mm | -55°C | 125°C | OS-CON SVPD Series | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 400+ 1,820 $ 800+ 1,770 $ | Min : 400 / Mult : 400 | 47µF | 35V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 3.65A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVPD Series | ||||
1+ 2,030 $ 10+ 1,200 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 10V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.62A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
1+ 4,670 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 12.5V | 2917 [7343 Metric] | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
1+ 0,599 $ 10+ 0,599 $ 25+ 0,599 $ 50+ 0,599 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 47µF | 35V | Radial Can - SMD | 0.048ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 800mA | 6.3mm | - | - | 6mm | -55°C | 135°C | PCH Series | ||||||
WURTH ELEKTRONIK | Each | 1+ 8,220 $ 10+ 7,900 $ 25+ 7,570 $ 50+ 7,250 $ 100+ 6,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 100V | Radial Leaded | 0.05ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||
Each (Supplied on Full Reel) Bobine complète | 500+ 2,200 $ 1000+ 2,140 $ 2000+ 2,090 $ 3000+ 2,050 $ 5000+ 1,980 $ | Min : 500 / Mult : 500 | 47µF | 12.5V | 2917 [7343 Metric] | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | |||||
Each | 1+ 5,670 $ 10+ 4,270 $ 25+ 3,980 $ 50+ 3,710 $ 100+ 3,420 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 80V | - | 0.035ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 2.49A | 8mm | - | - | 12mm | -55°C | 125°C | OS-CON SXE Series |