Aluminium Polymer Capacitors:
106 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,690 $ 10+ 1,630 $ 25+ 1,550 $ 50+ 1,480 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 16V | - | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 5.4A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPF Series | |||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 400+ 1,390 $ 800+ 1,340 $ 1600+ 1,310 $ 2400+ 1,290 $ | Min : 400 / Mult : 400 | 1000µF | - | 16V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.4A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
1+ 3,410 $ 10+ 1,870 $ 25+ 1,760 $ 50+ 1,640 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 1000µF | - | 16V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.4A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ 2,980 $ 10+ 1,720 $ 25+ 1,690 $ 50+ 1,660 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | - | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 4.5A | 5mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPG Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,704 $ 25+ 0,694 $ 50+ 0,684 $ 100+ 0,675 $ 250+ 0,665 $ Plus de tarifs | Min : 10 / Mult : 10 | 820µF | - | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 4.88A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
Each | 1+ 2,960 $ 10+ 2,310 $ 25+ 2,120 $ 50+ 1,920 $ 100+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 16V | Radial Leaded | 0.012ohm | 1000 hours @ 125°C | ± 20% | Through Hole | - | - | PC Pin | - | 1.7A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SEF Series | |||||
1+ 5,000 $ 10+ 3,470 $ 25+ 3,170 $ 50+ 2,980 $ 100+ 2,810 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 1000µF | - | 16V | Radial Can - SMD | 0.012ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 1.7A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVT Series | ||||||
Each | 1+ 1,150 $ | Min : 1 / Mult : 1 | 100µF | - | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 125°C | ± 20% | Through Hole | - | - | PC Pin | - | 4.8A | 6.3mm | - | - | 11mm | -55°C | 125°C | WCAP-PTHT Series | |||||
WURTH ELEKTRONIK | Each | 1+ 2,650 $ 10+ 2,530 $ 25+ 2,420 $ 50+ 2,310 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 820µF | - | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.5A | 10mm | - | - | 10mm | -55°C | 105°C | WCAP-PTG5 Series | ||||
Each | 1+ 2,600 $ 10+ 2,490 $ 25+ 2,390 $ 50+ 2,280 $ 100+ 2,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 2000µF | - | 6.3V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.9A | 10mm | - | - | 10mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
WURTH ELEKTRONIK | Each | 1+ 1,460 $ 10+ 1,410 $ 25+ 1,340 $ 50+ 1,280 $ 100+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 820µF | - | 6.3V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||
Each | 1+ 1,700 $ 10+ 1,690 $ 25+ 1,600 $ 50+ 1,520 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 4.8A | 6.3mm | - | - | 11mm | -55°C | 105°C | WCAP-PT5H Series | |||||
Each | 1+ 1,260 $ 10+ 1,260 $ 25+ 1,240 $ 50+ 1,100 $ 100+ 0,978 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 6.3V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each | 1+ 2,170 $ 10+ 2,080 $ 25+ 1,990 $ 50+ 1,890 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,310 $ 25+ 1,220 $ 50+ 1,140 $ 100+ 1,060 $ 250+ 0,985 $ Plus de tarifs | Min : 10 / Mult : 10 | 1500µF | - | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 5.44A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,869 $ 25+ 0,837 $ 50+ 0,805 $ 100+ 0,773 $ 250+ 0,726 $ Plus de tarifs | Min : 10 / Mult : 10 | 1000µF | - | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 4.77A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,150 $ 10+ 2,800 $ 25+ 2,690 $ 50+ 2,580 $ 100+ 1,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 16V | Radial Can - SMD | 0.012ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 1.7A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,100 $ 25+ 1,030 $ 50+ 0,966 $ 100+ 0,904 $ 250+ 0,825 $ Plus de tarifs | Min : 10 / Mult : 10 | 1000µF | - | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 5.22A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
1+ 1,100 $ 10+ 0,694 $ 25+ 0,651 $ 50+ 0,609 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 150µF | - | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 3.52A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
1+ 1,560 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 820µF | - | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 4.7A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,798 $ 25+ 0,773 $ 50+ 0,748 $ 100+ 0,723 $ 250+ 0,676 $ Plus de tarifs | Min : 10 / Mult : 10 | 680µF | - | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 4.52A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
Each | 1+ 2,700 $ 10+ 1,700 $ 25+ 1,630 $ 50+ 1,560 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.4A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPF Series | |||||
81AK9784 RoHS | WURTH ELEKTRONIK | Each | 1+ 1,460 $ 10+ 1,460 $ 25+ 1,370 $ 50+ 1,280 $ 100+ 1,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | - | 16V | - | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||
16AM7924 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,780 $ 10+ 2,810 $ 25+ 2,620 $ 50+ 2,420 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | - | 4V | 2917 [7343 Metric] | 0.012ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | - | - | L-Lead | - | 4.74A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 AO-CAP Series | ||||
16AM7927 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,230 $ 10+ 3,160 $ 25+ 2,950 $ 50+ 2,730 $ 100+ 2,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | - | 4V | 2917 [7343 Metric] | 0.012ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | - | - | L-Lead | - | 5.85A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | A798 AO-CAP Series |