Aluminium Polymer Capacitors:
66 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50+ 1,120 $ | Min : 400 / Mult : 400 Min : 100 / Mult : 400 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
1+ 3,380 $ 10+ 2,580 $ 25+ 2,490 $ 50+ 2,410 $ 100+ 2,080 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.1A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each | 10+ 0,633 $ 25+ 0,615 $ 50+ 0,597 $ 100+ 0,579 $ 500+ 0,484 $ Plus de tarifs | Min : 10 / Mult : 10 | 680µF | 4V | Radial Leaded | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,494 $ 25+ 0,480 $ 50+ 0,466 $ 100+ 0,452 $ 500+ 0,388 $ Plus de tarifs | Min : 10 / Mult : 10 | 820µF | 6.3V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,734 $ 25+ 0,715 $ 50+ 0,695 $ 100+ 0,676 $ 250+ 0,625 $ Plus de tarifs | Min : 10 / Mult : 10 | 470µF | 6.3V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.22A | 8mm | 8.3mm | 8.3mm | 7.5mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,060 $ 10+ 1,870 $ 25+ 1,770 $ 50+ 1,730 $ 100+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 16V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.3A | 10mm | - | - | 10mm | -55°C | 105°C | OS-CON SVPF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,866 $ 25+ 0,839 $ 50+ 0,811 $ 100+ 0,783 $ 250+ 0,730 $ Plus de tarifs | Min : 10 / Mult : 10 | 220µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.7A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
Each | 10+ 0,469 $ 25+ 0,455 $ 50+ 0,442 $ 100+ 0,429 $ 500+ 0,360 $ Plus de tarifs | Min : 10 / Mult : 10 | 220µF | 16V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | |||||
Each | 10+ 0,562 $ 25+ 0,524 $ 50+ 0,486 $ 100+ 0,448 $ 500+ 0,383 $ Plus de tarifs | Min : 10 / Mult : 10 | 390µF | 6.3V | Radial Leaded | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,448 $ 25+ 0,447 $ 50+ 0,444 $ 100+ 0,441 $ 500+ 0,440 $ Plus de tarifs | Min : 10 / Mult : 10 | 680µF | 2.5V | Radial Leaded | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,490 $ 25+ 0,465 $ 50+ 0,441 $ 100+ 0,416 $ 500+ 0,377 $ Plus de tarifs | Min : 10 / Mult : 10 | 150µF | 10V | Radial Leaded | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 1+ 2,520 $ 10+ 1,510 $ 25+ 1,420 $ 50+ 1,350 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 16V | Radial Leaded | 0.016ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.493A | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SEQP Series | |||||
1+ 3,670 $ 10+ 2,870 $ 25+ 2,770 $ 50+ 2,670 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
1+ 2,700 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
1+ 0,912 $ 10+ 0,912 $ 25+ 0,912 $ 50+ 0,912 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 330µF | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.8A | 10mm | - | - | 12.7mm | -55°C | 135°C | PCH Series | ||||||
Each | 1+ 1,220 $ 10+ 1,030 $ 25+ 1,030 $ 50+ 1,030 $ 100+ 0,955 $ | Min : 1 / Mult : 1 | 330µF | 16V | - | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ 0,415 $ 10+ 0,415 $ 25+ 0,415 $ 50+ 0,415 $ 100+ 0,415 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 16V | Radial Leaded | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ 0,306 $ 10+ 0,306 $ | Min : 1 / Mult : 1 | 180µF | 25V | - | 0.016ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.65A | 8mm | - | - | 12mm | -55°C | 105°C | OS-CON SEPF Series | |||||
1+ 1,040 $ 10+ 1,040 $ 25+ 1,040 $ 50+ 1,040 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 390µF | 25V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | FPCAP RPS Series | ||||||
Each | 1+ 2,520 $ 10+ 1,960 $ 25+ 1,800 $ 50+ 1,640 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | 25V | Radial Leaded | 0.016ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 4.65A | 8mm | - | - | 12mm | -55°C | 125°C | OS-CON SEK Series | |||||
1+ 0,592 $ 10+ 0,592 $ 25+ 0,592 $ 50+ 0,592 $ 100+ 0,592 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 560µF | 16V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.7A | 8mm | - | - | 12mm | -55°C | 135°C | PCH Series | ||||||
1+ 0,843 $ 10+ 0,843 $ 25+ 0,843 $ 50+ 0,843 $ 100+ 0,843 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 470µF | 16V | Radial Can - SMD | 0.016ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.2A | 10mm | - | - | 10mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,490 $ 10+ 0,748 $ 25+ 0,686 $ 50+ 0,625 $ 100+ 0,562 $ | Min : 1 / Mult : 1 | 220µF | 35V | Radial Can - SMD | 0.016ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.7A | 8mm | - | - | 12.2mm | -55°C | 125°C | A769 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,915 $ 1000+ 0,879 $ 2000+ 0,798 $ 4000+ 0,716 $ 6000+ 0,691 $ Plus de tarifs | Min : 400 / Mult : 400 | 180µF | 16V | Radial Can - SMD | 0.016ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 4.4A | 8mm | - | - | 12mm | -55°C | 105°C | PCF Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,960 $ 2000+ 2,830 $ 4000+ 2,630 $ 8000+ 2,450 $ 12000+ 2,350 $ Plus de tarifs | Min : 400 / Mult : 400 | 330µF | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.8A | 10mm | - | - | 12.7mm | -55°C | 135°C | PCH Series |