Aluminium Polymer Capacitors:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,320 $ 10+ 0,705 $ 25+ 0,705 $ 50+ 0,704 $ 100+ 0,702 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 6.3V | Radial Can - SMD | 0.021ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.66A | 5mm | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
1+ 0,573 $ 10+ 0,573 $ 25+ 0,573 $ 50+ 0,573 $ 100+ 0,573 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | 220µF | 35V | Radial Can - SMD | 0.021ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.3A | 8mm | 12mm | -55°C | 135°C | PCH Series | ||||||
1+ 0,271 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 150µF | 10V | Radial Can - SMD | 0.021ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.88A | 8mm | 7mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 400+ 7,290 $ 800+ 7,080 $ 1600+ 6,660 $ 2400+ 6,360 $ | Min : 400 / Mult : 400 | 150µF | 20V | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.22A | 10mm | 12.7mm | -55°C | 105°C | 94SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,616 $ 2000+ 0,559 $ 4000+ 0,502 $ 6000+ 0,484 $ 10000+ 0,473 $ | Min : 1000 / Mult : 1000 | 220µF | 4V | Radial Can - SMD | 0.021ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | 7mm | -55°C | 105°C | PCF Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,873 $ 2000+ 0,793 $ 4000+ 0,712 $ 6000+ 0,687 $ 10000+ 0,672 $ | Min : 1000 / Mult : 1000 | 330µF | 4V | Radial Can - SMD | 0.021ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 3.4A | 8mm | 7mm | -55°C | 105°C | PCF Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,230 $ 1000+ 2,100 $ 2000+ 1,990 $ 4000+ 1,800 $ 6000+ 1,730 $ Plus de tarifs | Min : 400 / Mult : 400 | 220µF | 35V | Radial Can - SMD | 0.021ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.3A | 8mm | 12mm | -55°C | 135°C | PCH Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,060 $ 2000+ 0,962 $ 4000+ 0,864 $ 6000+ 0,833 $ 10000+ 0,815 $ | Min : 1000 / Mult : 1000 | 150µF | 10V | Radial Can - SMD | 0.021ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.88A | 8mm | 7mm | -55°C | 105°C | PCL Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,736 $ 5000+ 0,727 $ 10000+ 0,700 $ 20000+ 0,677 $ 30000+ 0,655 $ Plus de tarifs | Min : 1000 / Mult : 1000 | 180µF | 2.5V | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 5mm | 5.7mm | -55°C | 105°C | FPCAP RFS Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,877 $ 1000+ 0,844 $ 2000+ 0,766 $ 4000+ 0,688 $ 6000+ 0,663 $ Plus de tarifs | Min : 500 / Mult : 500 | 150µF | 10V | Radial Can - SMD | 0.021ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 3.3A | 10mm | 8mm | -55°C | 105°C | PCF Series | |||||
1+ 2,510 $ 10+ 1,340 $ 25+ 1,300 $ 50+ 1,260 $ 100+ 1,230 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 330µF | 4V | Radial Can - SMD | 0.021ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.63A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,080 $ 2000+ 0,979 $ 4000+ 0,879 $ 6000+ 0,848 $ 10000+ 0,830 $ | Min : 1000 / Mult : 1000 | 220µF | 10V | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.22A | 8mm | 7mm | -55°C | 105°C | PCJ Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,851 $ 2000+ 0,772 $ 4000+ 0,694 $ 6000+ 0,669 $ 10000+ 0,654 $ | Min : 1000 / Mult : 1000 | 180µF | 2.5V | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 5mm | 6mm | -55°C | 105°C | PCJ Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,080 $ 2000+ 0,979 $ 4000+ 0,879 $ 6000+ 0,848 $ 10000+ 0,830 $ | Min : 1000 / Mult : 1000 | 270µF | 10V | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.22A | 8mm | 7mm | -55°C | 105°C | PCJ Series | |||||
Each (Supplied on Full Reel) Bobine complète | 900+ 0,805 $ 1800+ 0,759 $ 2700+ 0,729 $ 4500+ 0,669 $ | Min : 900 / Mult : 900 | 150µF | - | Radial Can - SMD | 0.021ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | 2.88A | 6.3mm | 8mm | -55°C | 105°C | PCJ Series | |||||
WURTH ELEKTRONIK | Each | 1+ 1,200 $ 10+ 1,150 $ 25+ 1,110 $ 50+ 1,060 $ 100+ 0,939 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 6.3V | Radial Leaded | 0.021ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.1A | 8mm | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||
Each | 1+ 2,410 $ 10+ 1,910 $ 25+ 1,750 $ 50+ 1,610 $ 100+ 1,430 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 35V | Radial Leaded | 0.021ohm | 4000 hours @ 125°C | ± 20% | Through Hole | Solder | 3.3A | 8mm | 11.5mm | -55°C | 125°C | RHHL Series |