Aluminium Polymer Capacitors:
154 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ 3,770 $ | Min : 1 / Mult : 1 | 100µF | - | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 3A | 8mm | - | - | 8mm | -55°C | 105°C | FPCAP RL8 Series | |||||
Each | 1+ 0,263 $ 10+ 0,263 $ 25+ 0,263 $ 50+ 0,263 $ 100+ 0,263 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 25V | Radial Can | 0.025ohm | 2000 hours @ 125°C | ± 20% | Through Hole | - | - | PC Pin | - | 1.817A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | |||||
Each | 1+ 1,270 $ 10+ 0,623 $ 25+ 0,602 $ 50+ 0,581 $ 100+ 0,561 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 25V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 2.32A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
1+ 2,460 $ 10+ 1,570 $ 25+ 1,490 $ 50+ 1,390 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 39µF | - | 50V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 3.8A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
1+ 2,390 $ 10+ 1,340 $ 25+ 1,330 $ 50+ 1,310 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 220µF | - | 6.3V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 3.7A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 1+ 2,620 $ 10+ 2,510 $ 25+ 2,410 $ 50+ 2,300 $ 100+ 2,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each | 1+ 1,240 $ 10+ 1,230 $ 25+ 1,150 $ 50+ 1,070 $ 100+ 0,954 $ Plus de tarifs | Min : 1 / Mult : 1 | 39µF | - | 25V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,730 $ 10+ 0,957 $ 25+ 0,922 $ 50+ 0,921 $ 100+ 0,921 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | - | 20V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 3.2A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
Each | 1+ 1,190 $ 10+ 1,140 $ 25+ 1,090 $ 50+ 1,040 $ 100+ 0,928 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 20V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ 1,950 $ 10+ 1,940 $ 25+ 1,910 $ 50+ 1,740 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 2.89A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each | 1+ 2,730 $ 10+ 2,630 $ 25+ 2,520 $ 50+ 2,420 $ 100+ 2,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | - | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | - | - | PC Pin | - | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each | 10+ 0,905 $ 25+ 0,851 $ 50+ 0,798 $ 100+ 0,744 $ 500+ 0,662 $ Plus de tarifs | Min : 10 / Mult : 10 | 100µF | - | 25V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 2.5A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
1+ 2,060 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 120µF | - | 25V | Radial Can - SMD | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 3.8A | 10mm | - | - | 10mm | -55°C | 125°C | 186 CPNT Series | ||||||
Each | 1+ 2,350 $ 10+ 1,670 $ 25+ 1,530 $ 50+ 1,390 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | - | 10V | - | 0.025ohm | 3000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 3.7A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ 2,170 $ 10+ 1,160 $ 25+ 1,100 $ 50+ 1,040 $ 100+ 0,980 $ Plus de tarifs | Min : 1 / Mult : 1 | 68µF | - | 32V | - | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 3.2A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,730 $ 10+ 1,620 $ 25+ 1,570 $ 50+ 1,530 $ 100+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | - | 35V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 960mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each | 10+ 0,808 $ 25+ 0,776 $ 50+ 0,743 $ 100+ 0,711 $ 500+ 0,627 $ Plus de tarifs | Min : 10 / Mult : 10 | 220µF | - | 25V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 3A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
1+ 0,641 $ 10+ 0,641 $ 25+ 0,641 $ 50+ 0,641 $ 100+ 0,641 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | - | 20V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 3.2A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,160 $ 10+ 2,440 $ 25+ 2,350 $ 50+ 2,270 $ 100+ 1,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 68µF | - | 50V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 1.2A | 8mm | - | - | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,230 $ 10+ 1,450 $ 25+ 1,380 $ 50+ 1,310 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | - | 25V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 960mA | 6.3mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,760 $ 10+ 1,460 $ 25+ 1,420 $ 50+ 1,380 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 180µF | - | 20V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 1.01A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVF Series | |||||
Each | 1+ 1,620 $ 10+ 0,893 $ | Min : 1 / Mult : 1 | 120µF | - | 20V | - | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | Radial Leaded | - | 3.2A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEPF Series | |||||
Each | 1+ 1,820 $ | Min : 1 / Mult : 1 | 680µF | - | 4V | Radial Leaded | 0.025ohm | 1000 hours @ 125°C | ± 20% | Through Hole | - | - | PC Pin | - | 1.17A | 10mm | - | - | 8mm | -55°C | 125°C | OS-CON SEQP Series | |||||
10+ 0,662 $ 25+ 0,644 $ 50+ 0,625 $ 100+ 0,606 $ 250+ 0,558 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 100µF | - | 16V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 2.5A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A765 Series | ||||||
1+ 3,900 $ 10+ 3,150 $ 25+ 3,070 $ 50+ 2,980 $ 100+ 2,510 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 56µF | - | 63V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | - | - | Solder | - | 930mA | 8mm | - | - | 11.9mm | -55°C | 125°C | OS-CON SXV Series |