Aluminium Polymer Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92AH8128 RoHS | PANASONIC | 1+ 2,630 $ 10+ 1,880 $ 25+ 1,780 $ 50+ 1,690 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 330µF | - | 6.3V | - | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | - | -55°C | 85°C | SP-Cap SY Series | ||||
03AJ0323 RoHS | 1+ 2,470 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 470µF | 4V | 4V | 2917 [7343 Metric] | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | SP-Cap SY | 6.3A | - | 7.3mm | 4.3mm | - | 2917 [7343 Metric] | -55°C | 85°C | SP-Cap SY Series | |||||
1+ 0,782 $ 10+ 0,782 $ 25+ 0,782 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 330µF | - | 6.3V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | - | - | -55°C | 85°C | SP-Cap CY Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,340 $ 4000+ 1,220 $ 6000+ 1,180 $ 10000+ 1,160 $ | Min : 2000 / Mult : 2000 | 330µF | - | 6.3V | - | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | 2.8mm | - | -55°C | 85°C | SP-Cap SY Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | 220µF | - | 6.3V | - | Radial Can - SMD | 0.018ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | Solder | - | 3.3A | 8mm | - | - | 6.7mm | - | -55°C | 105°C | NPCAP PXC Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,130 $ 4000+ 1,030 $ 6000+ 0,999 $ 10000+ 0,981 $ | Min : 2000 / Mult : 2000 | 470µF | - | 4V | - | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | 2.8mm | - | -55°C | 85°C | SP-Cap SY Series | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,130 $ 4000+ 1,030 $ 6000+ 0,999 $ 10000+ 0,981 $ | Min : 2000 / Mult : 2000 | 470µF | - | 4V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | 2.8mm | - | -55°C | 85°C | SP-CAP CY Series | |||||
1+ 2,690 $ | Min : 2000 / Mult : 2000 Min : 2000 / Mult : 2000 | 470µF | - | 4V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | 2.8mm | - | -55°C | 85°C | SP-Cap CY Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,340 $ 4000+ 1,220 $ 6000+ 1,180 $ 10000+ 1,160 $ | Min : 2000 / Mult : 2000 | 330µF | - | 6.3V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 85°C | ± 20% | Surface Mount | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | 2.8mm | - | -55°C | 85°C | SP-Cap CY Series |