Aluminium Polymer Capacitors:
98 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 2,460 $ 10+ 1,570 $ 25+ 1,490 $ 50+ 1,390 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 39µF | 50V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.8A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
50+ 1,170 $ | Min : 400 / Mult : 400 Min : 100 / Mult : 400 | 180µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.64A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
1+ 2,670 $ 10+ 1,340 $ 25+ 1,260 $ 50+ 1,180 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 82µF | 35V | Radial Can - SMD | 0.02ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
1+ 2,420 $ 10+ 1,480 $ 25+ 1,390 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 22µF | 35V | Radial Can - SMD | 0.05ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 700mA | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPD Series | ||||||
1+ 3,030 $ 10+ 1,890 $ 25+ 1,730 $ 50+ 1,570 $ 100+ 1,460 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 470µF | 20V | Radial Can - SMD | 0.014ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.56A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 400+ 1,120 $ 800+ 1,110 $ 1600+ 1,110 $ 2400+ 1,100 $ | Min : 400 / Mult : 400 | 390µF | 20V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.95A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
1+ 3,400 $ 10+ 2,010 $ 25+ 1,840 $ 50+ 1,670 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | 35V | Radial Can - SMD | 0.02ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.26A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||
1+ 2,100 $ 10+ 1,340 $ 25+ 1,260 $ 50+ 1,180 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 560µF | 16V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.95A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
1+ 2,460 $ 10+ 1,380 $ 25+ 1,300 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 390µF | 20V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.95A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
PANASONIC | 1+ 2,380 $ 10+ 1,480 $ 25+ 1,390 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 47µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 943mA | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPD Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,160 $ 10+ 2,440 $ 25+ 2,350 $ 50+ 2,270 $ 100+ 1,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 68µF | 50V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.2A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each (Supplied on Full Reel) Bobine complète | 400+ 1,050 $ | Min : 400 / Mult : 400 | 470µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.21A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 1,560 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 820µF | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
1+ 4,620 $ 10+ 3,270 $ 25+ 3,210 $ 50+ 3,170 $ 100+ 2,660 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 33µF | 80V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.49A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SXV Series | ||||||
1+ 3,900 $ 10+ 3,150 $ 25+ 3,070 $ 50+ 2,980 $ 100+ 2,510 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 56µF | 63V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 930mA | 8mm | 11.9mm | -55°C | 125°C | OS-CON SXV Series | ||||||
1+ 3,670 $ 10+ 2,870 $ 25+ 2,770 $ 50+ 2,670 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
1+ 3,370 $ 10+ 2,650 $ 25+ 2,550 $ 50+ 2,450 $ 100+ 2,050 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 560µF | 16V | Radial Can - SMD | 0.014ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.95A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
1+ 3,650 $ 10+ 2,850 $ 25+ 2,620 $ 50+ 2,390 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 39µF | 50V | Radial Can - SMD | 0.025ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.8A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
1+ 3,280 $ 10+ 2,540 $ 25+ 2,410 $ 50+ 2,260 $ 100+ 2,140 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 390µF | 20V | Radial Can - SMD | 0.014ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.56A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SVT Series | ||||||
1+ 2,700 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,710 $ 10+ 3,470 $ 25+ 3,340 $ 50+ 3,210 $ 100+ 2,680 $ Plus de tarifs | Min : 1 / Mult : 1 | 27µF | 100V | Radial Can - SMD | 0.04ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.35A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SXV Series | |||||
22AM5681 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,800 $ 10+ 1,960 $ 25+ 1,700 $ 50+ 1,450 $ 100+ 1,180 $ | Min : 1 / Mult : 1 | 470µF | 20V | Radial Can - SMD | 0.01ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.85A | 8mm | 11.9mm | -55°C | 105°C | SVPG Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,750 $ 10+ 3,500 $ 25+ 3,370 $ 50+ 3,240 $ 100+ 2,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 68µF | 63V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.95A | 8mm | 11.9mm | -55°C | 125°C | OS-CON SXV Series | |||||
20AM9920 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,390 $ 50+ 2,180 $ 100+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | 25V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.35A | 8mm | 11.9mm | -55°C | 105°C | SVPG Series | ||||
1+ 4,220 $ 10+ 2,840 $ 25+ 2,700 $ 50+ 2,560 $ 100+ 2,420 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 15µF | 100V | Radial Can - SMD | 0.04ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 730mA | 8mm | 11.9mm | -55°C | 105°C | OS-CON SXV Series |