Aluminium Polymer Capacitors:
44 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 2,390 $ 10+ 1,340 $ 25+ 1,330 $ 50+ 1,310 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 220µF | 6.3V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.7A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
PANASONIC | 1+ 3,030 $ 10+ 1,690 $ 25+ 1,640 $ 50+ 1,600 $ 100+ 1,570 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 680µF | 4V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.13A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPA Series | |||||
Each (Supplied on Full Reel) Bobine complète | 500+ 0,954 $ 1000+ 0,912 $ | Min : 500 / Mult : 500 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 500+ 0,825 $ 1000+ 0,787 $ 2000+ 0,761 $ 3000+ 0,752 $ | Min : 500 / Mult : 500 | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 2,520 $ 10+ 1,840 $ 25+ 1,670 $ 50+ 1,520 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 470µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.13A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPA Series | ||||||
PANASONIC | 1+ 2,810 $ 10+ 1,600 $ 25+ 1,550 $ 50+ 1,480 $ 100+ 1,420 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 39µF | 25V | Radial Can - SMD | 0.045ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 664mA | 10mm | 7.9mm | -55°C | 125°C | OS-CON SVPD Series | |||||
1+ 2,630 $ 10+ 1,560 $ 25+ 1,550 $ 50+ 1,550 $ 100+ 1,530 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
1+ 1,320 $ 10+ 1,250 $ 25+ 1,170 $ 50+ 1,100 $ 100+ 1,030 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 68µF | 20V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.4A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
1+ 0,798 $ 10+ 0,798 $ 25+ 0,798 $ 50+ 0,798 $ 100+ 0,798 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
82AH2563 RoHS | Each (Supplied on Full Reel) Bobine complète | 500+ 1,020 $ 1000+ 0,996 $ 2000+ 0,916 $ 3000+ 0,896 $ | Min : 500 / Mult : 500 | 68µF | 20V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.4A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||
1+ 2,170 $ 10+ 1,290 $ 25+ 1,280 $ 50+ 1,280 $ 100+ 1,270 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 270µF | 10V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.7A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
20AM9851 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,680 $ 10+ 1,590 $ 25+ 1,450 $ 50+ 1,320 $ 100+ 1,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 180µF | 20V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.2A | 6.3mm | 7.9mm | -55°C | 105°C | SVPG Series | ||||
20AM9918 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,720 $ 10+ 1,640 $ 25+ 1,480 $ 50+ 1,340 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 25V | Radial Can - SMD | 0.015ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.9A | 6.3mm | 7.9mm | -55°C | 105°C | SVPG Series | ||||
1+ 1,350 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 330µF | 10V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.7A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,316 $ 10+ 0,316 $ 25+ 0,316 $ 50+ 0,316 $ | Min : 1 / Mult : 1 | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,695 $ 10+ 0,695 $ 25+ 0,695 $ 50+ 0,695 $ | Min : 1 / Mult : 1 | 22µF | 25V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 0,799 $ 10+ 0,799 $ 25+ 0,799 $ 50+ 0,799 $ 100+ 0,799 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 270µF | 16V | Radial Can - SMD | 0.01ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5A | 6.3mm | 7.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,320 $ 10+ 1,250 $ 25+ 1,170 $ | Min : 1 / Mult : 1 | 150µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 0,279 $ 10+ 0,279 $ 25+ 0,279 $ 50+ 0,279 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 180µF | 16V | Radial Can - SMD | 0.029ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.43A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,920 $ 2000+ 1,760 $ 4000+ 1,610 $ 6000+ 1,560 $ 10000+ 1,540 $ | Min : 1000 / Mult : 500 | 820µF | 2.5V | Radial Can - SMD | 0.019ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.24A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPA Series | |||||
Each (Supplied on Full Reel) Bobine complète | 500+ 1,230 $ 1000+ 1,190 $ | Min : 500 / Mult : 500 | 330µF | 10V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.7A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,240 $ 1000+ 1,200 $ 2000+ 1,100 $ 4000+ 0,999 $ 6000+ 0,969 $ Plus de tarifs | Min : 500 / Mult : 500 | 22µF | 25V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,130 $ 1000+ 1,090 $ 2000+ 0,997 $ 4000+ 0,908 $ 6000+ 0,882 $ Plus de tarifs | Min : 500 / Mult : 500 | 270µF | 10V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.7A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,040 $ 1000+ 1,000 $ 2000+ 0,911 $ 4000+ 0,823 $ 6000+ 0,795 $ Plus de tarifs | Min : 500 / Mult : 500 | 150µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 2,900 $ 10+ 1,560 $ 25+ 1,480 $ 50+ 1,380 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 680µF | 4V | Radial Can - SMD | 0.02ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.13A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVPS Series |