A700 Series Aluminium Polymer Capacitors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AM1697 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,250 $ 10+ 4,080 $ 25+ 3,810 $ 50+ 3,500 $ 100+ 3,180 $ Plus de tarifs | 8.2µF | 16V | 2917 [7343 Metric] | 0.045ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,620 $ | 150µF | 10V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.9A | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,470 $ | 22µF | 35V | 2917 [7343-40 Metric] | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3A | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,540 $ 10+ 2,630 $ | 33µF | 16V | 2917 [7343-20 Metric] | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.3A | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 2,300 $ | 33µF | 16V | 2917 [7343-20 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.6A | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 4,620 $ | 22µF | 35V | 2917 [7343-40 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 4,240 $ | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.9A | 7.3mm | 4.3mm | 4mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,410 $ 2000+ 3,270 $ 4000+ 3,080 $ 8000+ 2,910 $ 12000+ 2,830 $ Plus de tarifs | 15µF | 35V | 2917 [7343-31 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.5A | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 Series | ||||||