PCV Series Aluminium Polymer Capacitors:
48 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,560 $ 10+ 2,850 $ 25+ 2,660 $ 50+ 2,450 $ 100+ 2,270 $ | 100µF | 35V | Radial Can - SMD | 0.029ohm | 3000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,897 $ 2000+ 0,814 $ 4000+ 0,730 $ 6000+ 0,705 $ 10000+ 0,690 $ | 56µF | 20V | Radial Can - SMD | 0.048ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.3A | 6.3mm | 6mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,080 $ 2000+ 2,920 $ 4000+ 2,710 $ 8000+ 2,530 $ 12000+ 2,440 $ Plus de tarifs | 180µF | 35V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.1A | 10mm | 12.7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 3,010 $ | 8.2µF | 125V | Radial Can - SMD | 0.084ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.3A | 8mm | 12mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,660 $ | 120µF | - | Radial Can - SMD | 0.029ohm | - | ± 20% | Surface Mount | - | 1.9A | 8mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,890 $ | 270µF | - | Radial Can - SMD | 0.026ohm | - | ± 20% | Surface Mount | - | 2.3A | 8mm | 12mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,590 $ | 47µF | - | Radial Can - SMD | 0.03ohm | - | ± 20% | Surface Mount | - | 2.5A | 10mm | 12.7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,800 $ | 150µF | - | Radial Can - SMD | 0.028ohm | - | ± 20% | Surface Mount | - | 2.6A | 10mm | 12.7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,200 $ | 68µF | - | Radial Can - SMD | 0.045ohm | - | ± 20% | Surface Mount | - | 1.3A | 8mm | 7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,920 $ | 22µF | - | Radial Can - SMD | 0.056ohm | - | ± 20% | Surface Mount | - | 1.4A | 10mm | 8mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,800 $ | 150µF | - | Radial Can - SMD | 0.028ohm | - | ± 20% | Surface Mount | - | 2.2A | 8mm | 12mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,890 $ | 82µF | - | Radial Can - SMD | 0.029ohm | - | ± 20% | Surface Mount | - | 2.2A | 8mm | 12mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,960 $ | 120µF | - | Radial Can - SMD | 0.035ohm | - | ± 20% | Surface Mount | - | 1.8A | 10mm | 8mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,660 $ | 150µF | - | Radial Can - SMD | 0.028ohm | - | ± 20% | Surface Mount | - | 2A | 8mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,170 $ | 10µF | - | Radial Can - SMD | 0.075ohm | - | ± 20% | Surface Mount | - | 1A | 8mm | 7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,010 $ | 150µF | - | Radial Can - SMD | 0.033ohm | - | ± 20% | Surface Mount | - | 1.9A | 10mm | 8mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,190 $ | 33µF | - | Radial Can - SMD | 0.031ohm | - | ± 20% | Surface Mount | - | 2.2A | 10mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,310 $ | 15µF | 50V | Radial Can - SMD | 0.063ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 1.1A | 8mm | 7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,260 $ | 180µF | - | Radial Can - SMD | 0.028ohm | - | ± 20% | Surface Mount | - | 2.3A | 10mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,730 $ | 39µF | - | Radial Can - SMD | 0.034ohm | - | ± 20% | Surface Mount | - | 2A | 8mm | 12mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 1,600 $ | 33µF | - | Radial Can - SMD | 0.036ohm | - | ± 20% | Surface Mount | - | 1.7A | 8mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,220 $ | 100µF | - | Radial Can - SMD | 0.036ohm | - | ± 20% | Surface Mount | - | 1.5A | 8mm | 7mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,140 $ | 47µF | - | Radial Can - SMD | 0.03ohm | - | ± 20% | Surface Mount | - | 2.2A | 10mm | 10mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,786 $ | 47µF | - | Radial Can - SMD | 0.055ohm | - | ± 20% | Surface Mount | - | 1A | 6.3mm | 6mm | -55°C | 105°C | PCV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 2,310 $ | 56µF | - | Radial Can - SMD | 0.031ohm | - | ± 20% | Surface Mount | - | 1.9A | 8mm | 10mm | -55°C | 105°C | PCV Series | ||||||